Blickle Swivel Castor Wheel, 6 t Capacity, 300 mm Wheel, PUR
- RS stock no.:
- 935-672
- Mfr. Part No.:
- LS-GB 302K
- Manufacturer:
- Blickle
Subtotal (1 unit)*
R 27 149,58
(exc. VAT)
R 31 222,02
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 27,149.58 |
*price indicative
- RS stock no.:
- 935-672
- Mfr. Part No.:
- LS-GB 302K
- Manufacturer:
- Blickle
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 300mm | |
| Load Capacity | 6t | |
| Brakes | No | |
| Overall Height | 355mm | |
| Frame Material | Steel | |
| Frame Finish | Zinc Plated | |
| Wheel Width | 80mm | |
| Rotation | Swivel | |
| Wheel Material | PUR | |
| Fixing Centres | 140 x 105 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Cast Iron | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Product Type Castor Wheel | ||
Wheel Diameter 300mm | ||
Load Capacity 6t | ||
Brakes No | ||
Overall Height 355mm | ||
Frame Material Steel | ||
Frame Finish Zinc Plated | ||
Wheel Width 80mm | ||
Rotation Swivel | ||
Wheel Material PUR | ||
Fixing Centres 140 x 105 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Cast Iron | ||
- COO (Country of Origin):
- DE
The Blickle Heavy-duty swivel Castor wheel designed for demanding applications. It features a welded steel construction for enhanced durability and a polyurethane tread for smooth movement across surfaces.
Sturdy welded steel construction, galvanised and yellow passivated for corrosion resistance
High-quality polyurethane tread with 92 Shore A hardness for a robust grip
Impressive static load capacity of 6000 kg
Includes a dust and splash-proof design for longevity
Features a grease nipple for easy maintenance
Related links
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 250 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel 125 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel 100 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel 200 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel 160 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel 125 mm Wheel, Polyurethane
