Blickle Swivel Castor Wheel Braked, 4.5 t Capacity, 250 mm Wheel, PUR
- RS stock no.:
- 935-671
- Mfr. Part No.:
- LS-GB 252K-ST-FS
- Manufacturer:
- Blickle
Subtotal (1 unit)*
R 28 187,39
(exc. VAT)
R 32 415,50
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 28,187.39 |
*price indicative
- RS stock no.:
- 935-671
- Mfr. Part No.:
- LS-GB 252K-ST-FS
- Manufacturer:
- Blickle
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 250mm | |
| Load Capacity | 4.5t | |
| Brakes | Yes | |
| Overall Height | 305mm | |
| Frame Material | Steel | |
| Frame Finish | Zinc Plated | |
| Wheel Width | 80mm | |
| Rotation | Swivel | |
| Wheel Material | PUR | |
| Fixing Centres | 140 x 105 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Cast Iron | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Product Type Castor Wheel | ||
Wheel Diameter 250mm | ||
Load Capacity 4.5t | ||
Brakes Yes | ||
Overall Height 305mm | ||
Frame Material Steel | ||
Frame Finish Zinc Plated | ||
Wheel Width 80mm | ||
Rotation Swivel | ||
Wheel Material PUR | ||
Fixing Centres 140 x 105 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Cast Iron | ||
- COO (Country of Origin):
- DE
The Blickle Steel-welded Heavy-duty swivel Castor wheel is designed for robust performance. Featuring a robust design with a locking mechanism, it ensures safety and stability in demanding applications, making it Ideal for industrial settings.
Heavy-duty swivel caster with a steel-welded construction for enhanced durability
Feststeller 'stop-top' provides reliable locking capability
Foot protection from steel offers added safety and longevity
Polyurethane running surface ensures quiet and smooth operation
Related links
- Blickle Swivel Castor Wheel Braked 250 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel 300 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 80 mm Wheel, Nylon
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Nylon
- Blickle Swivel Castor Wheel 250 mm Wheel, Rubber
- Blickle Swivel Castor Wheel 250 mm Wheel, Rubber
