Blickle Swivel Castor Wheel Braked, 1 t Capacity, 150 mm Wheel, PUR

Subtotal (1 unit)*

R 5 278,17

(exc. VAT)

R 6 069,90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 5,278.17

*price indicative

RS stock no.:
935-812
Mfr. Part No.:
L-ALTH 150K-FI
Manufacturer:
Blickle
Find similar products by selecting one or more attributes.
Select all

Brand

Blickle

Product Type

Castor Wheel

Wheel Diameter

150mm

Load Capacity

1t

Brakes

Yes

Frame Material

Pressed Steel

Overall Height

190mm

Wheel Width

50mm

Frame Finish

Zinc Plated

Rotation

Swivel

Wheel Material

PUR

Fixing Centres

105 x 75-80 mm

Number of Fixing Holes

4

Weight Class

Heavy Duty

Standards/Approvals

No

Hub Material

Aluminium

Hub Bearing Type

Ball Bearing

COO (Country of Origin):
DE
The Blickle Steel Sheet swivel castor wheel delivers robust mobility solutions, featuring a sturdy screw plate and a reliable stop-fix brake mechanism, Ideal for medium-duty applications requiring durability and longevity.

Constructed from galvanised steel with blue passivation for enhanced corrosion resistance

Sophisticated dual ball bearing system ensures smooth operation with minimal play

Equipped with high-quality polyurethane elastomer running surface for reduced noise and floor protection

Temperature resistant from -20 °C to +70 °C, with brief tolerances up to +90 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy