Blickle Swivel Castor Wheel Braked, 1.375 t Capacity, 125 mm Wheel, PUR

Subtotal (1 unit)*

R 5 289,92

(exc. VAT)

R 6 083,41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 5,289.92

*price indicative

RS stock no.:
935-708
Mfr. Part No.:
LH-ALTH 125K-3-FI
Manufacturer:
Blickle
Find similar products by selecting one or more attributes.
Select all

Brand

Blickle

Product Type

Castor Wheel

Wheel Diameter

125mm

Load Capacity

1.375t

Brakes

Yes

Overall Height

165mm

Frame Material

Pressed Steel

Wheel Width

40mm

Frame Finish

Zinc Plated

Rotation

Swivel

Wheel Material

PUR

Fixing Centres

105 x 75-80 mm

Number of Fixing Holes

4

Standards/Approvals

No

Weight Class

Heavy Duty

Hub Material

Aluminium

Hub Bearing Type

Ball Bearing

COO (Country of Origin):
DE
The Blickle Stainless Steel swivel castor wheel provides robust support for heavy loads, featuring a Durable mounting plate and a locking mechanism for enhanced stability in demanding environments.

Constructed from strong, galvanised steel for long-lasting durability

Dual ball bearings ensure smooth and stable operation

High-quality polyurethane elastomer wheel offers excellent wear resistance

Enhanced temperature range from -20 °C to +70 °C for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy