Tente Fixed Castor Wheel, 25kg Capacity, 25mm Wheel
- RS stock no.:
- 292-294
- Mfr. Part No.:
- 2198 UOI 025/13 P60-40X17,5
- Manufacturer:
- Tente
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 10
R 181.02
(exc. VAT)
R 208.17
(inc. VAT)
- RS stock no.:
- 292-294
- Mfr. Part No.:
- 2198 UOI 025/13 P60-40X17,5
- Manufacturer:
- Tente
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 25mm | |
| Load Capacity | 25kg | |
| Includes Brake | No | |
| Overall Height | 28mm | |
| Rotation | Fixed | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 25mm | ||
Load Capacity 25kg | ||
Includes Brake No | ||
Overall Height 28mm | ||
Rotation Fixed | ||
Exempt
- COO (Country of Origin):
- CN
The Tente Fixed Castor features a fork made of pressed steel, bright zinc-plated and blue passivated for durability. It includes a riveted axle and a plate fitting for secure installation. Designed to operate within temperatures ranging from -20 to +60°C, it meets the EN_12528 standard.
Wheel centre made of Polyamide
Plain bearing
Plain bearing
Related links
- Tente Fixed Castor 14 mm Wheel, Polyamide
- Tente Fixed Castor 30 mm Wheel, Polyamide
- Tente Swivel Castor Wheel 25mm Wheel
- Tente Swivel Castor Wheel 38mm Wheel
- Tente Fixed Castor 14 mm Wheel, Polyamide
- Tente Fixed Castor 50 mm Wheel, Polypropylene
- Tente Fixed Castor 65 mm Wheel, Polypropylene
- Tente Fixed Castor Wheel 200mm Wheel

