Tente Swivel Castor Wheel, 10kg Capacity, 25mm Wheel
- RS stock no.:
- 292-297
- Mfr. Part No.:
- 1430 POI 025/12 P60-35X30
- Manufacturer:
- Tente
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
R 24.41
(exc. VAT)
R 28.07
(inc. VAT)
- RS stock no.:
- 292-297
- Mfr. Part No.:
- 1430 POI 025/12 P60-35X30
- Manufacturer:
- Tente
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 25mm | |
| Load Capacity | 10kg | |
| Includes Brake | No | |
| Overall Height | 36mm | |
| Rotation | Swivel | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 25mm | ||
Load Capacity 10kg | ||
Includes Brake No | ||
Overall Height 36mm | ||
Rotation Swivel | ||
Exempt
- COO (Country of Origin):
- CN
The Tente Swivel Castor features a pressed steel housing that is bright zinc-plated and blue passivated for enhanced corrosion resistance and durability. It is equipped with a single ball race swivel head, ensuring smooth rotation, and the axle is riveted for secure attachment. The castor includes a plate fitting for easy installation, making it ideal for applications requiring reliable movement and stability.
Wheel centre made of polypropylene
Plain bearing
Plain bearing
Related links
- Tente Swivel Castor Wheel 32mm Wheel
- Tente Swivel Castor Wheel 38mm Wheel
- Tente Swivel Castor Wheel 50 mm Wheel, Polypropylene
- Tente Fixed Castor Wheel 25mm Wheel
- Tente Swivel Castor Wheel 65 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel 40 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel Braked 40 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel 50 mm Wheel, Polypropylene

