Tente Swivel Castor Wheel, 25kg Capacity, 38mm Wheel
- RS stock no.:
- 292-299
- Mfr. Part No.:
- 1430 POI 038/16 P60-46X38
- Manufacturer:
- Tente
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
R 38.03
(exc. VAT)
R 43.73
(inc. VAT)
- RS stock no.:
- 292-299
- Mfr. Part No.:
- 1430 POI 038/16 P60-46X38
- Manufacturer:
- Tente
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 38mm | |
| Load Capacity | 25kg | |
| Includes Brake | No | |
| Overall Height | 50.5mm | |
| Rotation | Swivel | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 38mm | ||
Load Capacity 25kg | ||
Includes Brake No | ||
Overall Height 50.5mm | ||
Rotation Swivel | ||
Exempt
- COO (Country of Origin):
- CN
The Tente Swivel Castor features a housing made of pressed steel, bright zinc-plated and blue passivated for durability. It includes a single ball race swivel head, a riveted axle, and a plate fitting for secure installation. Designed to operate within temperatures ranging from -20 to +60°C, it meets the EN_12530 standard.
Wheel centre made of Polypropylene
Plain bearing
Plain bearing
Related links
- Tente Swivel Castor Wheel 32mm Wheel
- Tente Swivel Castor Wheel 25mm Wheel
- Tente Swivel Castor Wheel 50 mm Wheel, Polypropylene
- Tente Fixed Castor Wheel 25mm Wheel
- Tente Swivel Castor Wheel 65 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel 40 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel Braked 40 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel 50 mm Wheel, Polypropylene

