Tente Fixed Castor Wheel, 600kg Capacity, 200mm Wheel
- RS stock no.:
- 292-560
- Mfr. Part No.:
- 3648 ITP 200 P63 92SH
- Manufacturer:
- Tente
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
R 2,820.94
(exc. VAT)
R 3,244.08
(inc. VAT)
- RS stock no.:
- 292-560
- Mfr. Part No.:
- 3648 ITP 200 P63 92SH
- Manufacturer:
- Tente
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 200mm | |
| Load Capacity | 600kg | |
| Includes Brake | No | |
| Overall Height | 250mm | |
| Rotation | Fixed | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 200mm | ||
Load Capacity 600kg | ||
Includes Brake No | ||
Overall Height 250mm | ||
Rotation Fixed | ||
Exempt
- COO (Country of Origin):
- FR
The Tente Fixed Castor features a heavy pressed steel fork, bright zinc-plated and blue passivated for durability. It includes a wheel axle with a nut and a plate fitting for secure installation. Designed to operate within temperatures ranging from -10 to +60°C, it meets the EN_12532 standard.
Wheel centre made of Aluminium
Precision ball bearing
Precision ball bearing
Related links
- Tente Fixed Castor Wheel 160mm Wheel
- Tente Swivel Castor Wheel 200mm Wheel
- Tente Braked Swivel Castor Wheel 200mm Wheel
- Tente Fixed Castor Wheel 125 mm Wheel, Aluminium
- Tente Fixed Castor Wheel 200 mm Wheel, Aluminium
- Tente Fixed Castor Wheel 200mm Wheel
- Tente Fixed Castor Wheel 160mm Wheel
- Tente Braked Swivel Castor Wheel 200mm Wheel

