RS PRO Braided Silicone Rubber, Fibreglass Yellow Fire Sleeve, 15m Length 4 mm Cable Diameter
- RS stock no.:
- 731-334
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 reel of 15 metres)*
R 2 903,47
(exc. VAT)
R 3 338,99
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | R 2,903.47 | R 193.565 |
*price indicative
- RS stock no.:
- 731-334
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | Yellow | |
| Material | Silicone Rubber, Fibreglass | |
| Sleeve Length | 15m | |
| Braided | Yes | |
| Expandable | No | |
| Maximum Cable Diameter | 4mm | |
| Shielding | No | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | |
| Dielectric Strength | 30kV | |
| Wall Thickness | 2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour Yellow | ||
Material Silicone Rubber, Fibreglass | ||
Sleeve Length 15m | ||
Braided Yes | ||
Expandable No | ||
Maximum Cable Diameter 4mm | ||
Shielding No | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | ||
Dielectric Strength 30kV | ||
Wall Thickness 2mm | ||
- COO (Country of Origin):
- GB
RS PRO 4 mm Fire Sleeve, 15 m
The RS PRO Fire Sleeve is designed to protect cables and hoses from extreme temperatures and potential fire hazards. Made from high-quality silicone rubber and fibreglass, it offers excellent thermal insulation and durability. Ideal for environments where safety and reliability are paramount, this fire sleeve ensures optimal performance even in challenging conditions.
Features and Benefits
Material: Silicone rubber and fibreglass construction for enhanced durability and heat resistance
Dielectric Strength: 30 kV providing excellent electrical insulation
Maximum Operating Temperature: Withstands temperatures up to 200 °C for high-temperature applications
Wall Thickness: 2 mm thickness for robust protection
Sleeve Length: 15 m length for versatile use in various applications
Maximum Cable Diameter: Accommodates cables up to 4 mm in diameter
Colour: Yellow for high visibility and easy identification
Dielectric Strength: 30 kV providing excellent electrical insulation
Maximum Operating Temperature: Withstands temperatures up to 200 °C for high-temperature applications
Wall Thickness: 2 mm thickness for robust protection
Sleeve Length: 15 m length for versatile use in various applications
Maximum Cable Diameter: Accommodates cables up to 4 mm in diameter
Colour: Yellow for high visibility and easy identification
Applications
Industrial manufacturing
Automotive and aerospace industries
Electrical and electronic equipment
Automotive and aerospace industries
Electrical and electronic equipment
Additional Information
Complies with standards EN 45545-2, IEC 60695-11-10, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 ensuring high safety and quality standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Braided Silicone Rubber 15m Length 4 mm Cable Diameter
- RS PRO Braided Silicone Rubber 15m Length 4 mm Cable Diameter
- RS PRO Braided Silicone Rubber 15m Length 4 mm Cable Diameter
- RS PRO Braided Silicone Rubber 15m Length 4 mm Cable Diameter
- RS PRO Braided Silicone Rubber 5m Length 4 mm Cable Diameter
- RS PRO Braided Silicone Rubber 1m Length 4 mm Cable Diameter
- RS PRO Braided Silicone Rubber 5m Length 38 mm Cable Diameter
- RS PRO Braided Silicone Rubber 5m Length 12 mm Cable Diameter
