RS PRO Braided Silicone Rubber, Fibreglass Silver Fire Sleeve, 15m Length 4 mm Cable Diameter
- RS stock no.:
- 731-298
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 reel of 15 metres)*
R 2 909,77
(exc. VAT)
R 3 346,24
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | R 2,909.77 | R 193.985 |
*price indicative
- RS stock no.:
- 731-298
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | Silver | |
| Material | Silicone Rubber, Fibreglass | |
| Sleeve Length | 15m | |
| Braided | Yes | |
| Expandable | No | |
| Maximum Cable Diameter | 4mm | |
| Maximum Operating Temperature | 200°C | |
| Shielding | No | |
| Dielectric Strength | 30kV | |
| Standards/Approvals | EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | |
| Wall Thickness | 2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour Silver | ||
Material Silicone Rubber, Fibreglass | ||
Sleeve Length 15m | ||
Braided Yes | ||
Expandable No | ||
Maximum Cable Diameter 4mm | ||
Maximum Operating Temperature 200°C | ||
Shielding No | ||
Dielectric Strength 30kV | ||
Standards/Approvals EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | ||
Wall Thickness 2mm | ||
- COO (Country of Origin):
- GB
RS PRO 4 mm Fire Sleeve 15 m
The RS PRO Fire Sleeve is designed to protect cables and hoses from high temperatures and potential fire hazards. Made from silicone rubber and fibreglass, it offers excellent thermal insulation and durability. Ideal for environments where fire safety is critical, this sleeve ensures reliable performance up to 200 °C.
Features and Benefits
Braided Construction: Enhances durability and flexibility.
Dielectric Strength: Withstands up to 30 kV, ensuring electrical safety.
Maximum Cable Diameter: Accommodates cables up to 4 mm, providing versatile use.
Material Composition: Silicone rubber and fibreglass offer superior heat resistance.
Operating Temperature: Performs effectively in temperatures up to 200 °C.
Sleeve Length: Supplied in 15 m lengths for extended coverage.
Wall Thickness: 2 mm thickness for robust protection.
Dielectric Strength: Withstands up to 30 kV, ensuring electrical safety.
Maximum Cable Diameter: Accommodates cables up to 4 mm, providing versatile use.
Material Composition: Silicone rubber and fibreglass offer superior heat resistance.
Operating Temperature: Performs effectively in temperatures up to 200 °C.
Sleeve Length: Supplied in 15 m lengths for extended coverage.
Wall Thickness: 2 mm thickness for robust protection.
Applications
Automotive industry
Aerospace
Marine environments
Industrial manufacturing
Aerospace
Marine environments
Industrial manufacturing
Additional Information
Complies with EN 45545-2 and UL94 standards for fire safety.
Classified as HB and V0 under IEC 60695-11-10.
Suitable for use in environments requiring ISO 11925-2 compliance.
Classified as HB and V0 under IEC 60695-11-10.
Suitable for use in environments requiring ISO 11925-2 compliance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Braided Silicone Rubber 15m Length 4 mm Cable Diameter
- RS PRO Braided Silicone Rubber 15m Length 4 mm Cable Diameter
- RS PRO Braided Silicone Rubber 15m Length 4 mm Cable Diameter
- RS PRO Braided Silicone Rubber 15m Length 4 mm Cable Diameter
- RS PRO Braided Silicone Rubber 1m Length 4 mm Cable Diameter
- RS PRO Braided Silicone Rubber 5m Length 4 mm Cable Diameter
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 15m Length 4 mm Cable Diameter
- RS PRO Braided Silicone Rubber 5m Length 16 mm Cable Diameter
