RS PRO Braided Silicone Rubber, Fibreglass Blue Fire Sleeve, 15m Length 4 mm Cable Diameter
- RS stock no.:
- 731-207
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 reel of 15 metres)*
R 2 900,47
(exc. VAT)
R 3 335,54
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | R 2,900.47 | R 193.365 |
*price indicative
- RS stock no.:
- 731-207
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | Blue | |
| Material | Silicone Rubber, Fibreglass | |
| Sleeve Length | 15m | |
| Braided | Yes | |
| Expandable | No | |
| Maximum Cable Diameter | 4mm | |
| Maximum Operating Temperature | 200°C | |
| Shielding | No | |
| Standards/Approvals | EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | |
| Dielectric Strength | 30kV | |
| Wall Thickness | 2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour Blue | ||
Material Silicone Rubber, Fibreglass | ||
Sleeve Length 15m | ||
Braided Yes | ||
Expandable No | ||
Maximum Cable Diameter 4mm | ||
Maximum Operating Temperature 200°C | ||
Shielding No | ||
Standards/Approvals EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | ||
Dielectric Strength 30kV | ||
Wall Thickness 2mm | ||
- COO (Country of Origin):
- GB
RS PRO 4 mm Fire Sleeve, 15 m
The RS PRO Fire Sleeve is designed to provide superior protection for cables and hoses in high-temperature environments. Made from silicone rubber and fibreglass, it offers excellent thermal insulation and is Ideal for safeguarding components from heat and fire damage. With a dielectric strength of 30 kV, it ensures reliable performance in demanding applications.
Features and Benefits
Silicone Rubber and Fibreglass Construction: Provides excellent thermal insulation and durability.
Dielectric Strength of 30 kV: Ensures reliable electrical insulation.
Maximum Operating Temperature of 200 °C: Suitable for high-temperature environments.
Wall Thickness of 2 mm: Offers robust protection against heat and abrasion.
15 m Sleeve Length: Provides ample coverage for extensive applications.
Dielectric Strength of 30 kV: Ensures reliable electrical insulation.
Maximum Operating Temperature of 200 °C: Suitable for high-temperature environments.
Wall Thickness of 2 mm: Offers robust protection against heat and abrasion.
15 m Sleeve Length: Provides ample coverage for extensive applications.
Applications
Automotive industry
Aerospace
Industrial machinery
Electrical installations
Aerospace
Industrial machinery
Electrical installations
Additional Information
Complies with EN 45545-2, IEC 60695-11-10, ISO 11925-2, UL94-V0, UL94-V1, and UL94-V2 standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Braided Silicone Rubber 15m Length 12 mm Cable Diameter
- RS PRO Braided Silicone Rubber 15m Length 41 mm Cable Diameter
- RS PRO Braided Silicone Rubber 15m Length 10 mm Cable Diameter
- RS PRO Braided Silicone Rubber 15m Length 38 mm Cable Diameter
- RS PRO Braided Silicone Rubber 15m Length 22 mm Cable Diameter
- RS PRO Braided Silicone Rubber 15m Length 28 mm Cable Diameter
- RS PRO Braided Silicone Rubber 15m Length 44 mm Cable Diameter
- RS PRO Braided Silicone Rubber 15m Length 14 mm Cable Diameter
