RS PRO Braided Silicone Rubber, Fibreglass White Fire Sleeve, 15m Length 4 mm Cable Diameter
- RS stock no.:
- 730-389
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 reel of 15 metres)*
R 2 885,62
(exc. VAT)
R 3 318,46
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | R 2,885.62 | R 192.375 |
*price indicative
- RS stock no.:
- 730-389
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | White | |
| Material | Silicone Rubber, Fibreglass | |
| Sleeve Length | 15m | |
| Braided | Yes | |
| Expandable | No | |
| Maximum Cable Diameter | 4mm | |
| Shielding | No | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | |
| Dielectric Strength | 30kV | |
| Wall Thickness | 2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour White | ||
Material Silicone Rubber, Fibreglass | ||
Sleeve Length 15m | ||
Braided Yes | ||
Expandable No | ||
Maximum Cable Diameter 4mm | ||
Shielding No | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | ||
Dielectric Strength 30kV | ||
Wall Thickness 2mm | ||
- COO (Country of Origin):
- GB
RS PRO 4 mm Fire Sleeve, 15 m
The RS PRO Fire Sleeve is designed to protect cables and hoses from extreme temperatures and potential fire hazards. Made from high-quality silicone rubber and fibreglass, it offers excellent thermal insulation and durability. Ideal for industrial environments, this fire sleeve ensures safety and reliability in demanding applications.
Features and Benefits
Braided Construction: Enhances durability and flexibility.
Dielectric Strength of 30 kV: Provides excellent electrical insulation.
Maximum Operating Temperature of 200 °C: Suitable for high-temperature environments.
Non-Expandable: Maintains consistent protection without stretching.
Silicone Rubber and Fibreglass Material: Offers superior heat resistance and strength.
15 m Sleeve Length: Provides ample coverage for various applications.
4 mm Maximum Cable Diameter: Accommodates a range of cable sizes.
2 mm Wall Thickness: Ensures robust protection against heat and abrasion.
Dielectric Strength of 30 kV: Provides excellent electrical insulation.
Maximum Operating Temperature of 200 °C: Suitable for high-temperature environments.
Non-Expandable: Maintains consistent protection without stretching.
Silicone Rubber and Fibreglass Material: Offers superior heat resistance and strength.
15 m Sleeve Length: Provides ample coverage for various applications.
4 mm Maximum Cable Diameter: Accommodates a range of cable sizes.
2 mm Wall Thickness: Ensures robust protection against heat and abrasion.
Applications
Industrial cable protection
Automotive and aerospace industries
Electrical and electronic equipment
Automotive and aerospace industries
Electrical and electronic equipment
Additional Information
Complies with EN 45545-2 and IEC 60695-11-10 standards
Classified as HB and V0 according to UL94 standards
Suitable for use in environments requiring ISO 11925-2 compliance
Classified as HB and V0 according to UL94 standards
Suitable for use in environments requiring ISO 11925-2 compliance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Braided Silicone Rubber 15m Length 4 mm Cable Diameter
- RS PRO Braided Silicone Rubber 15m Length 4 mm Cable Diameter
- RS PRO Braided Silicone Rubber 15m Length 4 mm Cable Diameter
- RS PRO Braided Silicone Rubber 15m Length 4 mm Cable Diameter
- RS PRO Braided Silicone Rubber 5m Length 4 mm Cable Diameter
- RS PRO Braided Silicone Rubber 1m Length 4 mm Cable Diameter
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 15m Length 4 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 15m Length 89 mm Cable Diameter
