Mascot 4340160000 4340 Battery Charger For 16.8V, Li-ion 4.7 A, Battery Pack with C8 plug, 4 Plug-In

Image representative of range

Subtotal (1 unit)*

R 2 386,76

(exc. VAT)

R 2 744,77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 2,386.76

*price indicative

RS stock no.:
889-968
Mfr. Part No.:
4340160000
Manufacturer:
Mascot
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot

Product Type

Battery Charger

Output Voltage

16.8V

Maximum Charge Current

4.7A

Plug Type

C8

Battery Charger Type

Plug-In

Compatible Number of Batteries

1

Compatible Battery Chemistry

Li-ion

Termination Type

Push-On / Open-End Termination

Compatible Battery Size

Battery Pack

Compatible Number of Cells

4

Maximum Charging Time

72h

Maximum Output Power

80W

Series

4340

Standards/Approvals

IEC

Weight

460g

Number of Charge Stages

3

Model Number

4340160000

Maximum Input Voltage

264V ac

Minimum Input Voltage

90V ac

Output Connectors

DC Connector

COO (Country of Origin):
EE
The Mascot Battery Charger delivers intelligent desktop charging for industrial and medical applications. This high-efficiency unit ensures optimal power management and prolonged cell lifespan.

Includes multiple charge steps to ensure battery safety and longevity

Certified medical grade safety compliance for peace of mind

Supports a wide temperature operating range of -25 to +40°C

Designed with protection against reverse polarity and short circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy