Mascot 4340130000 4340 Battery Charger For 12.6V, Li-ion 6.3 A, Battery Pack with C8 plug, 3 Plug-In
- RS stock no.:
- 889-967
- Mfr. Part No.:
- 4340130000
- Manufacturer:
- Mascot
Image representative of range
Subtotal (1 unit)*
R 2 366,57
(exc. VAT)
R 2 721,56
(inc. VAT)
FREE delivery for orders over R 1,500.00
- 10 unit(s) shipping from 15 December 2026
Units | Per unit |
|---|---|
| 1 + | R 2,366.57 |
*price indicative
- RS stock no.:
- 889-967
- Mfr. Part No.:
- 4340130000
- Manufacturer:
- Mascot
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot | |
| Product Type | Battery Charger | |
| Output Voltage | 12.6V | |
| Maximum Charge Current | 6.3A | |
| Plug Type | C8 | |
| Compatible Battery Chemistry | Li-ion | |
| Termination Type | Push-On / Open-End Termination | |
| Compatible Number of Cells | 3 | |
| Compatible Number of Batteries | 1 | |
| Battery Charger Type | Plug-In | |
| Maximum Charging Time | 72h | |
| Compatible Battery Size | Battery Pack | |
| Maximum Output Power | 79W | |
| Standards/Approvals | IEC | |
| Series | 4340 | |
| Weight | 460g | |
| Number of Charge Stages | 3 | |
| Maximum Input Voltage | 264V ac | |
| Model Number | 4340130000 | |
| Output Connectors | DC Connector | |
| Minimum Input Voltage | 90V ac | |
| Select all | ||
|---|---|---|
Brand Mascot | ||
Product Type Battery Charger | ||
Output Voltage 12.6V | ||
Maximum Charge Current 6.3A | ||
Plug Type C8 | ||
Compatible Battery Chemistry Li-ion | ||
Termination Type Push-On / Open-End Termination | ||
Compatible Number of Cells 3 | ||
Compatible Number of Batteries 1 | ||
Battery Charger Type Plug-In | ||
Maximum Charging Time 72h | ||
Compatible Battery Size Battery Pack | ||
Maximum Output Power 79W | ||
Standards/Approvals IEC | ||
Series 4340 | ||
Weight 460g | ||
Number of Charge Stages 3 | ||
Maximum Input Voltage 264V ac | ||
Model Number 4340130000 | ||
Output Connectors DC Connector | ||
Minimum Input Voltage 90V ac | ||
- COO (Country of Origin):
- EE
Related links
- Mascot 4340160000 4340 Battery Charger For 44.1V Battery Pack with C8 plug, 4 Plug-In
- Mascot 4340240000 43402 Battery Charger For 29.4V Battery Pack with C8 plug, 12 Plug-In
- Mascot 4340120000 43401 Battery Charger For 14.7V Battery Pack with C8 plug, 6 Plug-In
- Mascot 4340290000 4340 Battery Charger For 29.4V 8
- Mascot 4340290000 4340 Battery Charger For 29.4V 7
- Mascot 4040120000 4040 LA Battery Charger For 12V 3-Pin (IEC) plug Configurable
- Mascot 4040240000 4040 LA Battery Charger For 24V 2-Pin (IEC) plug Configurable
- Yuasa Battery Charger For 13.65V UK plug
