Mascot 4340290000 4340 Battery Charger For 29.2V, LiFePO4 2.75 A with 2-Pin (IEC) plug, 8

Image representative of range

Subtotal (1 unit)*

R 2 386,76

(exc. VAT)

R 2 744,77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 2,386.76

*price indicative

RS stock no.:
889-956
Mfr. Part No.:
4340300000
Manufacturer:
Mascot
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot

Product Type

Battery Charger

Output Voltage

29.2V

Maximum Charge Current

2.75A

Plug Type

2-Pin (IEC)

Compatible Battery Chemistry

LiFePO4

Termination Type

Current Detection

Compatible Number of Cells

8

Maximum Output Power

80W

Weight

400g

Series

4340

Number of Charge Stages

3

Standards/Approvals

IEC

Maximum Input Voltage

264V ac

Model Number

4340290000

Minimum Input Voltage

90V ac

Output Connectors

DC Connector

COO (Country of Origin):
EE
The Mascot battery charger designed for efficient charging of LiFePO4 batteries, ensuring optimal performance and reliability across various cell configurations.

Offers maximum output power of 80W for robust charging capability

Includes a safety timer across all steps, providing added protection

Constant current and constant voltage modes ensure stable charging

Temperature monitoring prevents charging under extreme conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy