Mascot 4340290000 4340 Battery Charger For 29.4V, Li-ion 2.7 A with 2-Pin (IEC) plug, 7

Image representative of range

Subtotal (1 unit)*

R 2 366,57

(exc. VAT)

R 2 721,56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 2,366.57

*price indicative

RS stock no.:
889-955
Mfr. Part No.:
4340290000
Manufacturer:
Mascot
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot

Product Type

Battery Charger

Output Voltage

29.4V

Maximum Charge Current

2.7A

Plug Type

2-Pin (IEC)

Termination Type

Current Detection

Compatible Number of Cells

7

Compatible Battery Chemistry

Li-ion

Maximum Output Power

80W

Number of Charge Stages

3

Series

4340

Standards/Approvals

IEC

Weight

400g

Model Number

4340290000

Maximum Input Voltage

264V ac

Output Connectors

DC Connector

Minimum Input Voltage

90V ac

COO (Country of Origin):
EE
The Mascot Battery Charger delivers intelligent desktop charging for industrial and medical applications. This high-efficiency unit ensures optimal power management and prolonged cell lifespan.

Includes multiple charge steps to ensure battery safety and longevity

Certified medical grade safety compliance for peace of mind

Supports a wide temperature operating range of -25 to +40°C

Designed with protection against reverse polarity and short circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy