Mascot 3546065000 3546 Battery Charger For, NiCd, NiMH 2.2 A with 2-Pin (IEC) plug, 3 to 6

Image representative of range

Subtotal (1 unit)*

R 1 002,08

(exc. VAT)

R 1 152,39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 1,002.08

*price indicative

RS stock no.:
889-957
Mfr. Part No.:
3546065000
Manufacturer:
Mascot
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot

Product Type

Battery Charger

Maximum Charge Current

2.2A

Plug Type

2-Pin (IEC)

Compatible Battery Chemistry

NiCd, NiMH

Termination Type

Current Detection

Compatible Number of Cells

3 to 6

Maximum Output Power

27.2W

Weight

220g

Number of Charge Stages

3

Series

3546

Standards/Approvals

IEC

Model Number

3546065000

Maximum Input Voltage

264V ac

Output Connectors

Plug

Minimum Input Voltage

90V ac

COO (Country of Origin):
EE
The Mascot 3546 NiMH charger designed for charging multiple cell configurations efficiently and safely, functioning effectively within a voltage range of 90 - 264VAC. It ensures optimal charging conditions for various applications.

Max output power varies by cell configuration, supporting up to 27.2W

Soft Start and trickle charge features enhance battery health

Efficient operation with average efficiency exceeding 80%

Equipped with safety timers to prevent overcharging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy