Mascot 3546115000 3546 Battery Charger For, NiMH, NiCd 1.3 A with 2-Pin (IEC) plug, 6 to 12
- RS stock no.:
- 889-959
- Mfr. Part No.:
- 3546115000
- Manufacturer:
- Mascot
Image representative of range
Subtotal (1 unit)*
R 1 680,77
(exc. VAT)
R 1 932,89
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 12 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,680.77 |
*price indicative
- RS stock no.:
- 889-959
- Mfr. Part No.:
- 3546115000
- Manufacturer:
- Mascot
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot | |
| Product Type | Battery Charger | |
| Maximum Charge Current | 1.3A | |
| Plug Type | 2-Pin (IEC) | |
| Termination Type | Current Detection | |
| Compatible Number of Cells | 6 to 12 | |
| Compatible Battery Chemistry | NiMH, NiCd | |
| Maximum Output Power | 26.5W | |
| Weight | 220g | |
| Series | 3546 | |
| Standards/Approvals | IEC | |
| Number of Charge Stages | 3 | |
| Maximum Input Voltage | 264V ac | |
| Model Number | 3546115000 | |
| Minimum Input Voltage | 90V ac | |
| Output Connectors | Plug | |
| Select all | ||
|---|---|---|
Brand Mascot | ||
Product Type Battery Charger | ||
Maximum Charge Current 1.3A | ||
Plug Type 2-Pin (IEC) | ||
Termination Type Current Detection | ||
Compatible Number of Cells 6 to 12 | ||
Compatible Battery Chemistry NiMH, NiCd | ||
Maximum Output Power 26.5W | ||
Weight 220g | ||
Series 3546 | ||
Standards/Approvals IEC | ||
Number of Charge Stages 3 | ||
Maximum Input Voltage 264V ac | ||
Model Number 3546115000 | ||
Minimum Input Voltage 90V ac | ||
Output Connectors Plug | ||
- COO (Country of Origin):
- EE
The Mascot charger designed for efficient charging of NiMH batteries, providing a reliable power solution across multiple cell configurations. Its Advanced features ensure optimal battery performance and longevity through effective charge control measures.
Max output power of up to 27.2W to handle various applications
Safety timers switch to trickle charge after 5 hours without detection
Short circuit proof design ensures maximum protection during operation
Related links
- Mascot 3546085000 3546 Battery Charger For 5V 8
- Mascot 3546065000 3546 Battery Charger For 5V 10
- Mascot 2115 Battery Pack Charger For 41V NiMH 700 mA 6 to 12
- Mascot 3540140000 4040 LiFe Battery Charger For 14.6V 2-Pin (IEC) plug, 4 Configurable
- Mascot 4040240000 4040 LA Battery Charger For 24V 2-Pin (IEC) plug Configurable
- Mascot TS300413 Battery Pack Charger For 12.8V NiCd Battery Pack with 2-Pin (IEC) plug, 3 to 40
- Mascot 3540300000 4040 LiFe Battery Charger For 29.2V 2-Pin (IEC) plug, 8 Configurable
- Mascot 4040300000 4040 LiFe Battery Charger For 29.2V 2-Pin (IEC) plug, 8 Configurable
