Mascot 4041295000 4041 Battery Charger For 29.4V, Li-ion 1.4 A, Battery Pack with EU plug, 7 Plug-In

Image representative of range

Subtotal (1 unit)*

R 1 685,64

(exc. VAT)

R 1 938,49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 1,685.64

*price indicative

RS stock no.:
889-963
Mfr. Part No.:
4041295000
Manufacturer:
Mascot
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot

Product Type

Battery Charger

Output Voltage

29.4V

Maximum Charge Current

1.4A

Plug Type

EU

Compatible Number of Batteries

1

Compatible Number of Cells

7

Compatible Battery Size

Battery Pack

Maximum Charging Time

72h

Compatible Battery Chemistry

Li-ion

Battery Charger Type

Plug-In

Termination Type

Push-On / Open-End Termination

Maximum Output Power

42W

Weight

230g

Standards/Approvals

IEC

Number of Charge Stages

3

Series

4041

Model Number

4041295000

Maximum Input Voltage

264V ac

Output Connectors

DC Connector

Minimum Input Voltage

90V ac

COO (Country of Origin):
EE
The Mascot battery charger engineered for maximum efficiency. It provides safe and intelligent power management for professional industrial applications.

Robust casing designed for reliable everyday workshop usage

IP41 rating ensures protection in challenging environments

Multiple output Terminal options for versatility in use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy