4lite UK 60 W LED Batten Light, 240V Linear Batten LED, 1 Lamp Anti-corrosive, 1.5 m Long, IP65
- RS stock no.:
- 860-962
- Mfr. Part No.:
- 4L3/1141/MW
- Manufacturer:
- 4lite UK
Image representative of range
Subtotal (1 unit)*
R 1 713,78
(exc. VAT)
R 1 970,85
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,713.78 |
*price indicative
- RS stock no.:
- 860-962
- Mfr. Part No.:
- 4L3/1141/MW
- Manufacturer:
- 4lite UK
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4lite UK | |
| Product Type | Batten Light | |
| Batten Type | LED | |
| Lamp Shape | Linear Batten | |
| Length | 1.5m | |
| Luminous Flux | 8400lm | |
| Width | 85mm | |
| Dimmable | No | |
| Depth | 75mm | |
| Power | 60W | |
| Number of Lamps | 1 | |
| Lamp Supplied | Yes | |
| Colour | Grey | |
| Lamp Type | LED | |
| Colour Temperature | 6500K | |
| Voltage | 240V | |
| Anti-corrosive | Yes | |
| Lifespan | 50000h | |
| IP Rating | IP65 | |
| Standards/Approvals | CE | |
| Series | Valde | |
| Select all | ||
|---|---|---|
Brand 4lite UK | ||
Product Type Batten Light | ||
Batten Type LED | ||
Lamp Shape Linear Batten | ||
Length 1.5m | ||
Luminous Flux 8400lm | ||
Width 85mm | ||
Dimmable No | ||
Depth 75mm | ||
Power 60W | ||
Number of Lamps 1 | ||
Lamp Supplied Yes | ||
Colour Grey | ||
Lamp Type LED | ||
Colour Temperature 6500K | ||
Voltage 240V | ||
Anti-corrosive Yes | ||
Lifespan 50000h | ||
IP Rating IP65 | ||
Standards/Approvals CE | ||
Series Valde | ||
- COO (Country of Origin):
- CN
The 4lite UK LED Batten designed for various environments, optimising illumination while ensuring durability and longevity under challenging conditions.
Input voltage operates at 220 to 240V for consistent performance
Wide operating temperature range ensures longevity between -20°C to 40°C
Achieves L70 rating at 50,000 hours, maintaining 70% light output
CRI of 80 delivers good colour rendering for natural light appearance
IP65 rating protects against water ingress for outdoor suitability
IK08 rating provides robust resistance to mechanical impacts
Related links
- 4lite UK 60 W LED Batten Light 1 Lamp Anti-corrosive IP65
- 4lite UK 40 W LED Batten Light 1 Lamp Anti-corrosive IP65
- 4lite UK 70 W LED Batten Light 1 Lamp Anti-corrosive IP65
- 4lite UK LED Batten Light Twin Anti-corrosive IP65
- 4lite UK 58 W LED Batten Light 1.5 m Long, IP65
- 4lite UK 28 W LED Batten Light Anti-corrosive IP65
- 4lite UK 58 W LED Batten Light 1.566 m Long, IP65
- 4lite UK 25 W LED Batten Light 1.82 m Long, IP65
