4lite UK 40 W LED Batten Light, 240V Linear Batten LED, 1 Lamp Anti-corrosive, 1.2 m Long, IP65
- RS stock no.:
- 860-960
- Mfr. Part No.:
- 4L3/1140/MW
- Manufacturer:
- 4lite UK
Image representative of range
Subtotal (1 unit)*
R 1 428,11
(exc. VAT)
R 1 642,33
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,428.11 |
*price indicative
- RS stock no.:
- 860-960
- Mfr. Part No.:
- 4L3/1140/MW
- Manufacturer:
- 4lite UK
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4lite UK | |
| Product Type | Batten Light | |
| Batten Type | LED | |
| Lamp Shape | Linear Batten | |
| Length | 1.2m | |
| Luminous Flux | 5600lm | |
| Width | 85mm | |
| Dimmable | No | |
| Depth | 75mm | |
| Power | 40W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Colour | Grey | |
| Lamp Supplied | Yes | |
| Colour Temperature | 6500K | |
| Voltage | 240V | |
| Anti-corrosive | Yes | |
| Lifespan | 50000h | |
| IP Rating | IP65 | |
| Standards/Approvals | CE | |
| Series | Valde | |
| Select all | ||
|---|---|---|
Brand 4lite UK | ||
Product Type Batten Light | ||
Batten Type LED | ||
Lamp Shape Linear Batten | ||
Length 1.2m | ||
Luminous Flux 5600lm | ||
Width 85mm | ||
Dimmable No | ||
Depth 75mm | ||
Power 40W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Colour Grey | ||
Lamp Supplied Yes | ||
Colour Temperature 6500K | ||
Voltage 240V | ||
Anti-corrosive Yes | ||
Lifespan 50000h | ||
IP Rating IP65 | ||
Standards/Approvals CE | ||
Series Valde | ||
- COO (Country of Origin):
- CN
The 4lite UK LED Batten designed for various environments, optimising illumination while ensuring durability and longevity under challenging conditions.
Input voltage of 220 to 240V ensures compatibility with standard power supplies
Operating temperature range of -20°C to 40°C guarantees optimal performance
L70 life rated at 50,000 hours indicates long-lasting brightness
Beam angle of 120 degrees allows for effective light distribution
IP65 rating provides robust protection against water ingress
Related links
- 4lite UK 40 W LED Batten Light 1 Lamp Anti-corrosive IP65
- 4lite UK 60 W LED Batten Light 1 Lamp Anti-corrosive IP65
- 4lite UK 70 W LED Batten Light 1 Lamp Anti-corrosive IP65
- 4lite UK 40 W LED Batten Light 1.2 m Long, IP65
- 4lite UK 40 W LED Batten Light Anti-corrosive IP65
- 4lite UK 40 W LED Batten Light 240 V Batten Twin Anti-corrosive IP65
- 4lite UK 40 W LED Batten Light 1.866 m Long, IP65
- 4lite UK 9 W LED Batten Light Anti-corrosive IP65
