4lite UK 60 W LED Batten Light, 240V Linear Batten LED, 1 Lamp Anti-corrosive, 1.5 m Long, IP65
- RS stock no.:
- 876-948
- Mfr. Part No.:
- 4L3/1141/EM
- Manufacturer:
- 4lite UK
Image representative of range
Subtotal (1 unit)*
R 1 856,50
(exc. VAT)
R 2 134,98
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 10 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,856.50 |
*price indicative
- RS stock no.:
- 876-948
- Mfr. Part No.:
- 4L3/1141/EM
- Manufacturer:
- 4lite UK
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4lite UK | |
| Batten Type | LED | |
| Product Type | Batten Light | |
| Lamp Shape | Linear Batten | |
| Length | 1.5m | |
| Luminous Flux | 8400lm | |
| Width | 85mm | |
| Dimmable | No | |
| Depth | 75mm | |
| Power | 60W | |
| Number of Lamps | 1 | |
| Colour | Grey | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Colour Temperature | 6500K | |
| Voltage | 240V | |
| Anti-corrosive | Yes | |
| Lifespan | 50000h | |
| IP Rating | IP65 | |
| Standards/Approvals | CE | |
| Series | Valde | |
| Select all | ||
|---|---|---|
Brand 4lite UK | ||
Batten Type LED | ||
Product Type Batten Light | ||
Lamp Shape Linear Batten | ||
Length 1.5m | ||
Luminous Flux 8400lm | ||
Width 85mm | ||
Dimmable No | ||
Depth 75mm | ||
Power 60W | ||
Number of Lamps 1 | ||
Colour Grey | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Colour Temperature 6500K | ||
Voltage 240V | ||
Anti-corrosive Yes | ||
Lifespan 50000h | ||
IP Rating IP65 | ||
Standards/Approvals CE | ||
Series Valde | ||
- COO (Country of Origin):
- CN
The 4lite UK LED Batten designed for various environments, optimising illumination while ensuring durability and longevity under challenging conditions.
Input voltage range of 220 to 240V for versatility
Operating temperature between -20°C and 40°C ensures longevity
L70 rated at 50,000 hours for extended life
IP65 rated, providing robust protection against water ingress
IK08 rated for resistance to external mechanical impacts
Related links
- 4lite UK 60 W LED Batten Light 1 Lamp Anti-corrosive IP65
- 4lite UK 40 W LED Batten Light 1 Lamp Anti-corrosive IP65
- 4lite UK 70 W LED Batten Light 1 Lamp Anti-corrosive IP65
- 4lite UK LED Batten Light Twin Anti-corrosive IP65
- 4lite UK 58 W LED Batten Light 1.5 m Long, IP65
- 4lite UK 28 W LED Batten Light Anti-corrosive IP65
- 4lite UK 58 W LED Batten Light 1.566 m Long, IP65
- 4lite UK 25 W LED Batten Light 1.82 m Long, IP65
