4lite UK 60 W LED Batten Light, 240V Linear Batten LED, 1 Lamp Anti-corrosive, 1.5 m Long, IP65
- RS stock no.:
- 860-961
- Mfr. Part No.:
- 4L3/1141
- Manufacturer:
- 4lite UK
Image representative of range
Subtotal (1 unit)*
R 1 320,78
(exc. VAT)
R 1 518,90
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,320.78 |
*price indicative
- RS stock no.:
- 860-961
- Mfr. Part No.:
- 4L3/1141
- Manufacturer:
- 4lite UK
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4lite UK | |
| Batten Type | LED | |
| Product Type | Batten Light | |
| Lamp Shape | Linear Batten | |
| Length | 1.5m | |
| Luminous Flux | 8400lm | |
| Width | 85mm | |
| Depth | 75mm | |
| Dimmable | No | |
| Power | 60W | |
| Number of Lamps | 1 | |
| Lamp Supplied | Yes | |
| Lamp Type | LED | |
| Colour | Grey | |
| Colour Temperature | 6500K | |
| Voltage | 240V | |
| Anti-corrosive | Yes | |
| Lifespan | 50000h | |
| IP Rating | IP65 | |
| Standards/Approvals | CE | |
| Series | Valde | |
| Select all | ||
|---|---|---|
Brand 4lite UK | ||
Batten Type LED | ||
Product Type Batten Light | ||
Lamp Shape Linear Batten | ||
Length 1.5m | ||
Luminous Flux 8400lm | ||
Width 85mm | ||
Depth 75mm | ||
Dimmable No | ||
Power 60W | ||
Number of Lamps 1 | ||
Lamp Supplied Yes | ||
Lamp Type LED | ||
Colour Grey | ||
Colour Temperature 6500K | ||
Voltage 240V | ||
Anti-corrosive Yes | ||
Lifespan 50000h | ||
IP Rating IP65 | ||
Standards/Approvals CE | ||
Series Valde | ||
- COO (Country of Origin):
- CN
The 4lite UK LED Batten designed for various environments, optimising illumination while ensuring durability and longevity under challenging conditions.
Input voltage of 220 to 240V for versatile installation
Operating temperature ranges from -20°C to 40°C ensuring flexibility in different environments
L70 lumen depreciation rate of 50,000 hours for sustained light output
CRI of 80 for enhanced colour rendering accuracy
SDCM of 6, ensuring superior colour consistency
