RS PRO Holder Holder for use with Removing Weld Seams
- RS stock no.:
- 768-417
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 bag of 5 units)*
R 874,76
(exc. VAT)
R 1 005,97
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 874.76 | R 174.952 |
*price indicative
- RS stock no.:
- 768-417
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Holder | |
| Product Type | Holder | |
| For Use With | Removing Weld Seams | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Holder | ||
Product Type Holder | ||
For Use With Removing Weld Seams | ||
Exempt
- COO (Country of Origin):
- PL
The RS PRO expanding rubber holder is designed for use in hard-to-reach areas, primarily utilised for finishing and removing weld seams, burrs, and other surface defects.
Compatible with both pneumatic tools and portable power tools.
Durable 6 mm metal shafts ensure long-lasting use.
Slotted rubber construction enhances airflow and temperature resistance.
Securely fixes abrasive material in place, which must be purchased separately.
Related links
- RS PRO Holder Holder for use with Removing Weld Seams
- 3M Holder Holder
- RS PRO Mandrel Holder for use with Sleeves 15x30
- RS PRO Mandrel Holder for use with Sleeves 30x20
- RS PRO Mandrel Holder for use with Cartridge Rolls
- RS PRO Mandrel Holder for use with Sleeves 30x30
- RS PRO Mandrel Holder for use with Portable Power Tools
- 3M Backing Pad, 7100273863
