RS PRO Mandrel Holder for use with Portable Power Tools
- RS stock no.:
- 768-250
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
R 330,57
(exc. VAT)
R 380,16
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 10 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 330.57 |
*price indicative
- RS stock no.:
- 768-250
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Holder | |
| Product Type | Mandrel | |
| For Use With | Portable Power Tools | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Holder | ||
Product Type Mandrel | ||
For Use With Portable Power Tools | ||
Exempt
- COO (Country of Origin):
- PL
The RS PRO expanding rubber holders are designed for effective use in hard-to-reach areas, primarily for finishing and removing defects from surfaces like metal and wood.
Special slotted rubber design enhances airflow and temperature resistance
Durable 6 mm metal shafts ensure compatibility with both pneumatic and portable power tools
Ideal for removing weld seams, burrs, and surface defects
Securely fixes abrasive materials in place for reliable use
Related links
- RS PRO Mandrel Holder for use with Portable Power Tools
- RS PRO Mandrel Holder for use with Sleeves 30x20
- RS PRO Mandrel Holder for use with Sleeves 15x30
- RS PRO Mandrel Holder for use with Cartridge Rolls
- RS PRO Mandrel Holder for use with Sleeves 30x30
- Dremel Mandrel
- 3M Mandrel
- Norton Mandrel Mandrel for use with Spiraband
