RS PRO Mandrel Holder for use with Sleeves 30x30
- RS stock no.:
- 768-236
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
R 251,28
(exc. VAT)
R 288,97
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 251.28 |
*price indicative
- RS stock no.:
- 768-236
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Mandrel | |
| Sub Type | Holder | |
| For Use With | Sleeves 30x30 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Mandrel | ||
Sub Type Holder | ||
For Use With Sleeves 30x30 | ||
Exempt
- COO (Country of Origin):
- PL
The RS PRO backing pad is designed for use with abrasive materials in hard-to-reach areas. It offers efficient finishing and defect removal on various surfaces, ensuring a secure grip and optimal performance during use.
Ideal for finishing, removing weld seams, and defects on surfaces like metal and wood.
Slotted rubber construction enhances airflow and temperature resistance.
Compatible with both pneumatic tools and portable power tools.
Durable 6 mm metal shaft ensures robust performance.
Related links
- RS PRO Mandrel Holder for use with Sleeves 30x30
- RS PRO Mandrel Holder for use with Sleeves 30x20
- RS PRO Mandrel Holder for use with Sleeves 15x30
- RS PRO Mandrel Holder for use with Cartridge Rolls
- RS PRO Mandrel Holder for use with Portable Power Tools
- RS PRO Holder Holder for use with Removing Weld Seams
- 3M Mandrel
- Dremel Mandrel
