RS PRO Mandrel Holder for use with Sleeves 15x30

Image representative of range

Subtotal (1 unit)*

R 175,23

(exc. VAT)

R 201,51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
  • Plus 14 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 175.23

*price indicative

RS stock no.:
768-414
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Holder

Product Type

Mandrel

For Use With

Sleeves 15x30

Exempt

COO (Country of Origin):
PL
The RS PRO backing pad is designed as a versatile solution for tackling challenging surfaces, primarily utilised for finishing and removing imperfections from metal and wood.

Ideal for use in hard-to-reach areas

Effectively finishes and removes weld seams and burrs

Constructed with slotted rubber for better airflow and temperature resistance.

Compatible with both pneumatic and portable power tools.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy