RS PRO Mandrel Holder for use with Portable Power Tools
- RS stock no.:
- 768-237
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 bag of 5 units)*
R 1 404,95
(exc. VAT)
R 1 615,69
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 2 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 1,404.95 | R 280.99 |
*price indicative
- RS stock no.:
- 768-237
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Mandrel | |
| Sub Type | Holder | |
| For Use With | Portable Power Tools | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Mandrel | ||
Sub Type Holder | ||
For Use With Portable Power Tools | ||
Exempt
- COO (Country of Origin):
- PL
The RS PRO backing pads facilitate effective finishing and surface preparation. Designed for use with both pneumatic and portable power tools, they enhance the capacity for working in tight, hard-to-reach areas.
Ideal for finishing and removing weld seams, burrs, and defects from metal and wood surfaces.
Special slotted rubber construction allows improved airflow and temperature resistance.
Compatible with a range of sanding drum sizes for versatile applications.
Related links
- RS PRO Mandrel Holder for use with Portable Power Tools
- RS PRO Mandrel Holder for use with Sleeves 30x20
- RS PRO Mandrel Holder for use with Sleeves 15x30
- RS PRO Mandrel Holder for use with Cartridge Rolls
- RS PRO Mandrel Holder for use with Sleeves 30x30
- Dremel Mandrel
- 3M Mandrel
- Norton Mandrel Mandrel for use with Spiraband
