RS PRO Mandrel Holder for use with Portable Power Tools

Image representative of range

Subtotal (1 unit)*

R 306,00

(exc. VAT)

R 351,90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 306.00

*price indicative

RS stock no.:
768-248
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Holder

Product Type

Mandrel

For Use With

Portable Power Tools

Exempt

COO (Country of Origin):
PL
The RS PRO backing pads and mandrels are designed for effective finishing and defect removal on surfaces such as metal and wood. Their robust construction supports various abrasive materials for precise results in hard-to-reach areas.

Expanding rubber holders ensure secure fixing of abrasives while improving airflow.

Suitable for both pneumatic and portable power tools for versatile use.

Durable 6 mm metal shafts provide compatibility with various sanding drum sizes.

Slotted rubber design increases temperature resistance for extended operability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy