RS PRO Mandrel Holder for use with Portable Power Tools

Image representative of range

Subtotal (1 unit)*

R 312,01

(exc. VAT)

R 358,81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 312.01

*price indicative

RS stock no.:
768-241
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Holder

Product Type

Mandrel

For Use With

Portable Power Tools

Exempt

COO (Country of Origin):
PL
The RS PRO expanding rubber holders are designed for precision work in challenging areas, excelling in refining surfaces and effectively eliminating imperfections.

Ideal for achieving a smooth finish on metal and wood surfaces

Slotted rubber design enhances airflow and temperature resistance

Compatible with both pneumatic and portable power tools

Durable construction ensures secure fixation of abrasive materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy