RS PRO Mandrel Holder for use with Portable Power Tools
- RS stock no.:
- 768-240
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 bag of 5 units)*
R 1 414,20
(exc. VAT)
R 1 626,33
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 24 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 1,414.20 | R 282.84 |
*price indicative
- RS stock no.:
- 768-240
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Mandrel | |
| Sub Type | Holder | |
| For Use With | Portable Power Tools | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Mandrel | ||
Sub Type Holder | ||
For Use With Portable Power Tools | ||
Exempt
- COO (Country of Origin):
- PL
The RS PRO expanding rubber holders are designed for precision work in challenging areas, excelling in refining surfaces and effectively eliminating imperfections.
Ideal for achieving a smooth finish on metal and wood surfaces
Slotted rubber design enhances airflow and temperature resistance
Compatible with both pneumatic and portable power tools
Durable construction ensures secure fixation of abrasive materials
Related links
- RS PRO Mandrel Holder for use with Portable Power Tools
- RS PRO Mandrel Holder for use with Sleeves 30x20
- RS PRO Mandrel Holder for use with Sleeves 15x30
- RS PRO Mandrel Holder for use with Cartridge Rolls
- RS PRO Mandrel Holder for use with Sleeves 30x30
- Dremel Mandrel
- 3M Mandrel
- Norton Mandrel Mandrel for use with Spiraband
