Schneider Electric Auxiliary Contact, 1 Contact, 1 CO, Acti9, DIN Rail, 6 A, 24V ac, A9A26907W, Repacked

Subtotal (1 unit)*

R 1 677,82

(exc. VAT)

R 1 929,49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 1,677.82

*price indicative

RS stock no.:
865-284
Mfr. Part No.:
A9A26907W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Contacts

1

Product Type

Auxiliary Contact

Normal State Configuration

1 CO

Series

Acti9

Contact Current

6A

Mount Type

DIN Rail

Terminal Type

Screw Clamp Terminal

Contact Voltage

24V ac

Minimum Operating Temperature

-35°C

Operational Current Ie

100mA

Rated Insulation Voltage Ui

500V

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 60947-1

Product Condition

Repacked

COO (Country of Origin):
IN
The Schneider Electric Auxiliary contact device effectively facilitates switching operations. Designed for seamless integration, it caters to applications requiring dependable signal contact functionality.

Compatible with various Acti9 range products, enhancing versatility

Supports a rated current of 0.1 to 6 A across multiple voltages

Adheres to EN/IEC 60947-5-1 standards for safety and reliability

IP20 protection rating ensures safe operation in typical environments

1

23


38

61

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy