Schneider Electric Auxiliary Contact, 1 Contact, 1 NO, Acti9, DIN Rail, 100 mA, 24V dc, A9C15924W, Repacked
- RS stock no.:
- 865-574
- Mfr. Part No.:
- A9C15924W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
R 3 490,71
(exc. VAT)
R 4 014,32
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 3,490.71 |
*price indicative
- RS stock no.:
- 865-574
- Mfr. Part No.:
- A9C15924W
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 1 | |
| Normal State Configuration | 1 NO | |
| Series | Acti9 | |
| Mount Type | DIN Rail | |
| Contact Current | 100mA | |
| Terminal Type | Tunnel Type Terminal | |
| Contact Voltage | 24V dc | |
| Mounting Location | Left | |
| Minimum Operating Temperature | -25°C | |
| Rated Insulation Voltage Ui | 440V | |
| Minimum Load | 2mA | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60947-1 | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Auxiliary Contact | ||
Number of Contacts 1 | ||
Normal State Configuration 1 NO | ||
Series Acti9 | ||
Mount Type DIN Rail | ||
Contact Current 100mA | ||
Terminal Type Tunnel Type Terminal | ||
Contact Voltage 24V dc | ||
Mounting Location Left | ||
Minimum Operating Temperature -25°C | ||
Rated Insulation Voltage Ui 440V | ||
Minimum Load 2mA | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60947-1 | ||
Product Condition Repacked | ||
Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Auxiliary contact device effectively facilitates switching operations. Designed for seamless integration, it caters to applications requiring dependable signal contact functionality.
Designed for remote control with a signifying voltage of 24 V DC
Offers one normally open (NO) contact for versatile signalling requirements
Features a Compact size with a height of 81 mm and a width of 18 mm
Provides IP20 and IP40 degrees of protection, ensuring durability in various conditions
1
23
50
73
Related links
- Schneider Electric Auxiliary Contact 1 NO DIN Rail 24V ac Repacked
- Schneider Electric Auxiliary Contact 1 CO DIN Rail A9A26914
- Schneider Electric Auxiliary Contact Block 1 NO DIN Rail 24V, A9C15424
- Schneider Electric Auxiliary Contact 1 CO DIN Rail A9N26914
- Schneider Electric Auxiliary Contact 1 CO DIN Rail 24V ac Repacked
- Schneider Electric Auxiliary Contact 2 CO DIN Rail 24V ac Repacked
- Schneider Electric Auxiliary Contact Block 1 NO/2 NO/1 NC DIN Rail 125V ac, LA1DZ31
- Schneider Electric Auxiliary Contact Block 1 NO/1 NC DIN Rail 125V ac, LA1DX11
