Schneider Electric Auxiliary Contact, 1 Contact, 1 CO, Acti9, DIN Rail, 6 A, 24V ac, A9A26904W, Repacked
- RS stock no.:
- 865-283
- Mfr. Part No.:
- A9A26904W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
R 1 272,95
(exc. VAT)
R 1 463,89
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,272.95 |
*price indicative
- RS stock no.:
- 865-283
- Mfr. Part No.:
- A9A26904W
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Contacts | 1 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 1 CO | |
| Series | Acti9 | |
| Contact Current | 6A | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw Clamp Terminal | |
| Contact Voltage | 24V ac | |
| Minimum Load | 2mA | |
| Mounting Location | Left | |
| Rated Insulation Voltage Ui | 500V | |
| Operational Current Ie | 100mA | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60947-1 | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Contacts 1 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 1 CO | ||
Series Acti9 | ||
Contact Current 6A | ||
Mount Type DIN Rail | ||
Terminal Type Screw Clamp Terminal | ||
Contact Voltage 24V ac | ||
Minimum Load 2mA | ||
Mounting Location Left | ||
Rated Insulation Voltage Ui 500V | ||
Operational Current Ie 100mA | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60947-1 | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- IN
The Schneider Electric Auxiliary contact is designed for optimal performance, featuring a robust design suitable for various applications, thus ensuring efficient operation in demanding environments.
1 C/O signal contacts composition supports versatile functionality
Rated current ranges from 0.1 to 6 A, accommodating diverse power requirements
IP20 protection rating ensures durability in various environmental conditions
Compatible with several Acti9 models for enhanced integration options
1
25
38
63
Related links
- Schneider Electric Auxiliary Contact 1 CO DIN Rail 24V ac Repacked
- Schneider Electric Auxiliary Contact 1 CO DIN Rail 24V ac Repacked
- Schneider Electric Auxiliary Contact 2 CO DIN Rail 24V ac Repacked
- Schneider Electric Auxiliary Contact 1 CO DIN Rail, A9A26917
- Schneider Electric Auxiliary Contact 1 CO DIN Rail A9A26914
- Schneider Electric Auxiliary Contact 1 CO DIN Rail 415V, A9A15096
- Schneider Electric Auxiliary Contact 1 NO DIN Rail 24V dc Repacked
- Schneider Electric Auxiliary Contact 1 NO DIN Rail 24V ac Repacked
