Schneider Electric Auxiliary Contact, 2 Contact, 2 CO, Acti9, DIN Rail, 6 A, 24V ac, A9A26909W, Repacked
- RS stock no.:
- 865-285
- Mfr. Part No.:
- A9A26909W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
R 2 167,35
(exc. VAT)
R 2 492,45
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,167.35 |
*price indicative
- RS stock no.:
- 865-285
- Mfr. Part No.:
- A9A26909W
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 2 | |
| Normal State Configuration | 2 CO | |
| Series | Acti9 | |
| Contact Current | 6A | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw Clamp Terminal | |
| Contact Voltage | 24V ac | |
| Mounting Location | Left | |
| Rated Insulation Voltage Ui | 500V | |
| Operational Current Ie | 100mA | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60947-1 | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Auxiliary Contact | ||
Number of Contacts 2 | ||
Normal State Configuration 2 CO | ||
Series Acti9 | ||
Contact Current 6A | ||
Mount Type DIN Rail | ||
Terminal Type Screw Clamp Terminal | ||
Contact Voltage 24V ac | ||
Mounting Location Left | ||
Rated Insulation Voltage Ui 500V | ||
Operational Current Ie 100mA | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60947-1 | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- IN
The Schneider Electric Auxiliary contact device effectively facilitates switching operations. Designed for seamless integration, it caters to applications requiring dependable signal contact functionality.
Includes 2 changeover contacts for versatile connectivity
Rated for 0.1 to 6 A across a range of DC and AC voltages
Designed for clip-on mounting on DIN rails for easy installation
IP20 rated for protection against dust and solid objects
1
23
40
63
Related links
- Schneider Electric Auxiliary Contact 2 CO DIN Rail 24V ac Repacked
- Schneider Electric Auxiliary Contact 1 CO DIN Rail 24V ac Repacked
- Schneider Electric Auxiliary Contact 1 CO DIN Rail 24V ac Repacked
- Schneider Electric Auxiliary Contact 1 CO DIN Rail 24V ac Repacked
- Schneider Electric Auxiliary Contact 2 CO DIN Rail A9A26919
- Schneider Electric Auxiliary Contact 2 CO 6 A A9A26909
- Schneider Electric Auxiliary Contact 1 NO/1 NC DIN Rail 24V dc Repacked
- Schneider Electric Auxiliary Contact 1 NO/1 NC DIN Rail 24V dc, A9A26897
