KYORENE K00 Grey Reusable Graphene Sleeve, 9
- RS stock no.:
- 924-781
- Mfr. Part No.:
- K00-805 size 9
- Manufacturer:
- KYORENE
Image representative of range
Subtotal (1 pack of 12 pairs)*
R 3 996,00
(exc. VAT)
R 4 595,40
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 3,996.00 | R 333.00 |
*price indicative
- RS stock no.:
- 924-781
- Mfr. Part No.:
- K00-805 size 9
- Manufacturer:
- KYORENE
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYORENE | |
| Product Type | Sleeve | |
| Material | Graphene | |
| Reusable/Disposable | Reusable | |
| Colour | Grey | |
| Cuff Type | Sleeves | |
| Thumb Slot | Yes | |
| Size | 9 | |
| EN 388 Abrasion | 2 | |
| Resistance Features | Cut Resistant, Odour Neutralizing, Thermal Regulating | |
| EN 388 Blade | X | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | X | |
| Series | K00 | |
| Standards/Approvals | EN388 | |
| Select all | ||
|---|---|---|
Brand KYORENE | ||
Product Type Sleeve | ||
Material Graphene | ||
Reusable/Disposable Reusable | ||
Colour Grey | ||
Cuff Type Sleeves | ||
Thumb Slot Yes | ||
Size 9 | ||
EN 388 Abrasion 2 | ||
Resistance Features Cut Resistant, Odour Neutralizing, Thermal Regulating | ||
EN 388 Blade X | ||
EN 388 Tear 4 | ||
EN 388 Puncture X | ||
Series K00 | ||
Standards/Approvals EN388 | ||
Exempt
- COO (Country of Origin):
- CN
The KYORENE graphene sleeve delivers superior harm protection with high cut resistance level D for all-round work. It features an integrated hand attachment that ensures a better fit and allows for easy donning with gloves.
No stainless steel or fiberglass
Bacteriostatic kills harmful bacteria
Thermal regulating to keep the hands comfortable
Odor neutralizing to keep the gloves smelling fresh
Related links
- KYORENE K00 Grey Reusable Graphene Sleeve, 7
- KYORENE K00 Grey Reusable Graphene Sleeve, 8
- KYORENE K00 Grey Reusable Graphene Sleeve, 10
- KYORENE Kyorene Pro Grey Reusable Graphene Sleeve, 9
- KYORENE Kyorene Pro Grey Reusable Graphene Sleeve, 8
- KYORENE Kyorene Pro Grey Reusable Graphene Sleeve, 10
- KYORENE Kyorene Pro Grey Reusable Graphene Sleeve, 7
- KYORENE Kyorene Pro Blue Graphene Gloves Nitrile Coating
