KYORENE K00 Grey Reusable Graphene Sleeve, 7

Image representative of range

Subtotal (1 pack of 12 pairs)*

R 3 996,00

(exc. VAT)

R 4 595,40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +R 3,996.00R 333.00

*price indicative

RS stock no.:
924-779
Mfr. Part No.:
K00-805 size 7
Manufacturer:
KYORENE
Find similar products by selecting one or more attributes.
Select all

Brand

KYORENE

Product Type

Sleeve

Material

Graphene

Reusable/Disposable

Reusable

Colour

Grey

Cuff Type

Sleeves

Thumb Slot

Yes

Size

7

EN 388 Abrasion

2

EN 388 Blade

X

Resistance Features

Cut Resistant, Odour Neutralizing, Thermal Regulating

EN 388 Tear

4

Series

K00

EN 388 Puncture

X

Standards/Approvals

EN388

Exempt

COO (Country of Origin):
CN
The KYORENE graphene sleeve delivers superior harm protection with high cut resistance level D for all-round work. It features an integrated hand attachment that ensures a better fit and allows for easy donning with gloves.

No stainless steel or fiberglass

Bacteriostatic kills harmful bacteria

Thermal regulating to keep the hands comfortable

Odor neutralizing to keep the gloves smelling fresh

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy