KYORENE Kyorene Pro Grey Reusable Graphene Sleeve, 7
- RS stock no.:
- 751-164
- Mfr. Part No.:
- K00-805-7
- Manufacturer:
- KYORENE
Image representative of range
Subtotal (1 pack of 12 pairs)*
R 4 082,40
(exc. VAT)
R 4 694,76
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 4,082.40 | R 340.20 |
*price indicative
- RS stock no.:
- 751-164
- Mfr. Part No.:
- K00-805-7
- Manufacturer:
- KYORENE
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYORENE | |
| Material | Graphene | |
| Product Type | Sleeve | |
| Reusable/Disposable | Reusable | |
| Colour | Grey | |
| Cuff Type | Sleeves | |
| Thumb Slot | Yes | |
| Size | 7 | |
| EN 388 Abrasion | 3 | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Puncture Resistant, Tear Resistant, Cut Resistant, Odour Neutralizing, Anti-Bacterial, UV Protection | |
| EN 388 Tear | 4 | |
| Series | Kyorene Pro | |
| EN 388 Puncture | X | |
| Standards/Approvals | EN 388, ANSI A4, OEKO-TEX, DMF free, Silicon free | |
| Select all | ||
|---|---|---|
Brand KYORENE | ||
Material Graphene | ||
Product Type Sleeve | ||
Reusable/Disposable Reusable | ||
Colour Grey | ||
Cuff Type Sleeves | ||
Thumb Slot Yes | ||
Size 7 | ||
EN 388 Abrasion 3 | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Puncture Resistant, Tear Resistant, Cut Resistant, Odour Neutralizing, Anti-Bacterial, UV Protection | ||
EN 388 Tear 4 | ||
Series Kyorene Pro | ||
EN 388 Puncture X | ||
Standards/Approvals EN 388, ANSI A4, OEKO-TEX, DMF free, Silicon free | ||
Exempt
- COO (Country of Origin):
- CN
The KYORENE Harm Protection sleeves provide exceptional cut resistance level D, ensuring superior safety in demanding environments. Engineered with Kyorene Pro, these sleeves offer a hand attachment for a secure fit and seamless integration with gloves.
High cut resistance level D
Integrated hand attachment for better fit
Bacteriostatic properties kill harmful bacteria
Thermal regulating for wearer comfort
Odor neutralizing to keep sleeves fresh
Related links
- KYORENE Kyorene Pro Black Reusable Graphene Sleeve, 8
- KYORENE Kyorene Pro Black Reusable Graphene Sleeve, 9
- KYORENE Kyorene Pro Black Reusable Graphene Sleeve, 10
- KYORENE Kyorene Pro Blue Nitrile Foam Glove Nitrile Coating
- KYORENE Kyorene Pro Blue Nitrile Foam Glove Nitrile Coating
- KYORENE Kyorene Pro Blue Nitrile Foam Glove Nitrile Coating
- KYORENE Kyorene Pro Blue Nitrile Foam Glove Nitrile Coating
- KYORENE Kyorene Pro Blue Nitrile Foam Glove Nitrile Coating
