ATG MaxiCut Ultra (Sleeves) 89-5745CH Grey Reusable Cotton, Polyester, Acrylic, Elastane, HPPE, Fibreglass, Nylon,
- RS stock no.:
- 750-882
- Mfr. Part No.:
- AT895745-CH07AIN
- Manufacturer:
- ATG
Subtotal (1 pair)*
R 389,28
(exc. VAT)
R 447,67
(inc. VAT)
FREE delivery for orders over R 1,500.00
- 6 unit(s) ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | R 389.28 |
*price indicative
- RS stock no.:
- 750-882
- Mfr. Part No.:
- AT895745-CH07AIN
- Manufacturer:
- ATG
Select all | Attribute | Value |
|---|---|---|
| Brand | ATG | |
| Product Type | Arm Protector | |
| Material | Cotton, Polyester, Acrylic, Elastane, HPPE, Fibreglass, Nylon, Kevlar | |
| Reusable/Disposable | Reusable | |
| Colour | Grey | |
| Cuff Type | Knit Wrist with Thumb slot | |
| Thumb Slot | Yes | |
| Size | 7 | |
| EN 388 Abrasion | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Cut Resistant, Cut Protection, Abrasion Resistant, Tear Resistant, Puncture Resistant, Mechanical Protection, Heat Resistant, Silicone Free, Lightweight | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Series | MaxiCut Ultra (Sleeves) 89-5745CH | |
| Standards/Approvals | EN ISO 21420:2020, EN388:2016+A1:2018, CE EN388:2016 ANSI/ISEA 105-2016, EN 407: 2020 | |
| Select all | ||
|---|---|---|
Brand ATG | ||
Product Type Arm Protector | ||
Material Cotton, Polyester, Acrylic, Elastane, HPPE, Fibreglass, Nylon, Kevlar | ||
Reusable/Disposable Reusable | ||
Colour Grey | ||
Cuff Type Knit Wrist with Thumb slot | ||
Thumb Slot Yes | ||
Size 7 | ||
EN 388 Abrasion Yes | ||
EN 388 Blade Yes | ||
Resistance Features Cut Resistant, Cut Protection, Abrasion Resistant, Tear Resistant, Puncture Resistant, Mechanical Protection, Heat Resistant, Silicone Free, Lightweight | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Series MaxiCut Ultra (Sleeves) 89-5745CH | ||
Standards/Approvals EN ISO 21420:2020, EN388:2016+A1:2018, CE EN388:2016 ANSI/ISEA 105-2016, EN 407: 2020 | ||
Exempt
- COO (Country of Origin):
- LK
Related links
- ATG MaxiCut Ultra (Sleeves) 89-5745CH Grey Reusable Cotton Acrylic HPPE Nylon, Kevlar
- ATG MaxiCut Ultra (Sleeves) 89-5740 Blue Reusable HPPE Nylon Spandex Arm Protector
- ATG MaxiCut Ultra (Sleeves) 89-5745 Blue Reusable HPPE Nylon Spandex Arm Protector
- ATG MaxiCut Ultra (Sleeves) 89-5745 Blue Reusable HPPE Nylon Spandex Arm Protector, 10
- ATG MaxiCut Ultra 52-3455 Blue Nitrile Foam Spandex Fibreglass Size 9,
- ATG MaxiCut Ultra 52-3455 Blue Nitrile Foam Spandex Fibreglass Size 7,
- ATG MaxiCut Ultra 52-3455 Blue Nitrile Foam Spandex Fibreglass Size 12,
- ATG MaxiCut Ultra 52-3455 Blue Nitrile Foam Spandex Fibreglass Size 10,
