ATG MaxiCut Ultra 52-3455 Blue Nitrile Foam, Polyester, Spandex, HPPE, Fibreglass, Nylon Cut Resistant Gloves, Size 9,

Image representative of range

Subtotal (1 pair)*

R 325,55

(exc. VAT)

R 374,38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +R 325.55

*price indicative

RS stock no.:
750-877
Mfr. Part No.:
AT523455-ZZ09AIN
Manufacturer:
ATG
Find similar products by selecting one or more attributes.
Select all

Brand

ATG

Size

9

Product Type

Cut Resistant Gloves

Lining Material

Polyester, Spandex, High Performance Polyethylene, Fibreglass, Nylon

Material

Nitrile Foam, Polyester, Spandex, HPPE, Fibreglass, Nylon

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Mechanical Hazards EN 388

Yes

Number of Gloves

24

Safety Standard

EN 388

Series

MaxiCut Ultra 52-3455

Coating

Nitrile Foam

Resistance Features

Cut Resistant, Breathable, Good Dexterity, Mechanical Protection, Washable

Standards/Approvals

EN ISO 21420:2020, EN388:2016+A1:2018, CE EN388:2016 ANSI/ISEA 105-2016

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

No

Exempt

COO (Country of Origin):
LK

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy