ATG MaxiCut Ultra 52-3455 Blue Nitrile Foam, Polyester, Spandex, HPPE, Fibreglass, Nylon Cut Resistant Gloves, Size 7,
- RS stock no.:
- 750-875
- Mfr. Part No.:
- AT523455-ZZ07AIN
- Manufacturer:
- ATG
Image representative of range
Subtotal (1 pair)*
R 323,45
(exc. VAT)
R 371,97
(inc. VAT)
FREE delivery for orders over R 1,500.00
- 10 unit(s) ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | R 323.45 |
*price indicative
- RS stock no.:
- 750-875
- Mfr. Part No.:
- AT523455-ZZ07AIN
- Manufacturer:
- ATG
Select all | Attribute | Value |
|---|---|---|
| Brand | ATG | |
| Size | 7 | |
| Product Type | Cut Resistant Gloves | |
| Lining Material | Polyester, Spandex, High Performance Polyethylene, Fibreglass, Nylon | |
| Material | Nitrile Foam, Polyester, Spandex, HPPE, Fibreglass, Nylon | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Mechanical Hazards EN 388 | Yes | |
| Coating | Nitrile Foam | |
| Series | MaxiCut Ultra 52-3455 | |
| Resistance Features | Cut Resistant, Breathable, Good Dexterity, Mechanical Protection, Washable | |
| Safety Standard | EN 388 | |
| Number of Gloves | 24 | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN ISO 21420:2020, EN388:2016+A1:2018, CE EN388:2016 ANSI/ISEA 105-2016 | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand ATG | ||
Size 7 | ||
Product Type Cut Resistant Gloves | ||
Lining Material Polyester, Spandex, High Performance Polyethylene, Fibreglass, Nylon | ||
Material Nitrile Foam, Polyester, Spandex, HPPE, Fibreglass, Nylon | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Mechanical Hazards EN 388 Yes | ||
Coating Nitrile Foam | ||
Series MaxiCut Ultra 52-3455 | ||
Resistance Features Cut Resistant, Breathable, Good Dexterity, Mechanical Protection, Washable | ||
Safety Standard EN 388 | ||
Number of Gloves 24 | ||
EN 374 Chemical No | ||
Standards/Approvals EN ISO 21420:2020, EN388:2016+A1:2018, CE EN388:2016 ANSI/ISEA 105-2016 | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
Exempt
- COO (Country of Origin):
- LK
Related links
- ATG MaxiCut Ultra 52-3455 Blue Nitrile Foam Spandex Fibreglass Size 9,
- ATG MaxiCut Ultra 52-3455 Blue Nitrile Foam Spandex Fibreglass Size 12,
- ATG MaxiCut Ultra 52-3455 Blue Nitrile Foam Spandex Fibreglass Size 10,
- ATG MaxiCut Ultra 52-3455 Blue Nitrile Foam Spandex Fibreglass Size 6,
- ATG MaxiCut Ultra 52-3455 Blue Nitrile Foam Spandex Fibreglass Size 8,
- ATG MaxiCut Ultra 52-3455 Blue Nitrile Foam Spandex Fibreglass Size 11,
- ATG MaxiCut Ultra 52-6745FI Yellow High Performance Polyethylene Polyester Size
- ATG MaxiCut Ultra (Sleeves) 89-5745CH Grey Reusable Cotton Acrylic HPPE Nylon, Kevlar
