GUIDE GLOVES GUIDE 6621 Black, Red, Grey Reusable Nylon, Polyester, Elastane Protective Sleeve, L
- RS stock no.:
- 729-817
- Mfr. Part No.:
- Guide 6621 Taille L
- Manufacturer:
- GUIDE GLOVES
Image representative of range
Subtotal (1 pack of 6 units)*
R 2 064,16
(exc. VAT)
R 2 373,78
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 2,064.16 | R 344.027 |
*price indicative
- RS stock no.:
- 729-817
- Mfr. Part No.:
- Guide 6621 Taille L
- Manufacturer:
- GUIDE GLOVES
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUIDE GLOVES | |
| Material | Nylon, Polyester, Elastane | |
| Product Type | Protective Sleeve | |
| Reusable/Disposable | Reusable | |
| Colour | Black, Red, Grey | |
| Cuff Type | Elastic Wrist | |
| Thumb Slot | Yes | |
| Size | L | |
| EN 388 Abrasion | Yes | |
| Resistance Features | Cut Resistant | |
| EN 388 Blade | Yes | |
| EN 388 Tear | Yes | |
| Series | GUIDE 6621 | |
| Standards/Approvals | Oeko-Tex 20.HCN.16056, IEC 61340-5-1, EN 388:2016 (3X4XF), Food contact approved, CE Category 2, EN 21420:2020, EN 16350:2014 | |
| Select all | ||
|---|---|---|
Brand GUIDE GLOVES | ||
Material Nylon, Polyester, Elastane | ||
Product Type Protective Sleeve | ||
Reusable/Disposable Reusable | ||
Colour Black, Red, Grey | ||
Cuff Type Elastic Wrist | ||
Thumb Slot Yes | ||
Size L | ||
EN 388 Abrasion Yes | ||
Resistance Features Cut Resistant | ||
EN 388 Blade Yes | ||
EN 388 Tear Yes | ||
Series GUIDE 6621 | ||
Standards/Approvals Oeko-Tex 20.HCN.16056, IEC 61340-5-1, EN 388:2016 (3X4XF), Food contact approved, CE Category 2, EN 21420:2020, EN 16350:2014 | ||
Exempt
- COO (Country of Origin):
- CN
Cut-resistant sleeve, designed to protect the entire ARM from cuts.
Equipped with a patented ergonomic thumbhole, allowing the sleeve to stay firmly in place.
Knitted with 13-gauge HXFIBR™.
Level F cut protection.
Ambidextrous.
ESD and antistatic certified.
Oeko-Tex compliant.
Food contact certified.
Velcro fastening for better hold on the arm.
EN 388: 3X4XF
EN 16350
ESD: IEC 61340-5-1
Food contact certified
Related links
- GUIDE GLOVES GUIDE 6621 Black Grey Reusable Nylon Elastane Protective Sleeve, L
- GUIDE GLOVES GUIDE 6621 Black Grey Reusable Elastane Polyester Protective Sleeve, XL
- GUIDE GLOVES GUIDE 6621 Black Red Reusable Polyester Nylon Protective Sleeve, M
- GUIDE GLOVES Guide 6621 Black Red Reusable Elastane Polyester Arm Protector, S
- Tegera TEGERA 70 Black Reusable Nylon Elastane Basalt Fibre Thread Protective Sleeve, L
- GUIDE GLOVES GUIDE 372 Black Fibreglass Nylon, Polyester Protective
- GUIDE GLOVES Guide 370 Yellow High Performance Polyethylene Para Aramid, Steel Fibre Protective
- Tegera TEGERA 74 Yellow Reusable Stainless Steel Fibre Yarn Elastane L
