GUIDE GLOVES GUIDE 6621 Black, Grey, Red Reusable Polyester, Elastane, Nylon Protective Sleeve, M
- RS stock no.:
- 729-816
- Mfr. Part No.:
- Guide 6621 Taille M
- Manufacturer:
- GUIDE GLOVES
Image representative of range
Subtotal (1 pack of 6 units)*
R 2 038,37
(exc. VAT)
R 2 344,13
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 2,038.37 | R 339.728 |
*price indicative
- RS stock no.:
- 729-816
- Mfr. Part No.:
- Guide 6621 Taille M
- Manufacturer:
- GUIDE GLOVES
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUIDE GLOVES | |
| Product Type | Protective Sleeve | |
| Material | Polyester, Elastane, Nylon | |
| Reusable/Disposable | Reusable | |
| Colour | Black, Grey, Red | |
| Cuff Type | Elastic Wrist | |
| Thumb Slot | Yes | |
| Size | M | |
| EN 388 Abrasion | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Cut Resistant | |
| EN 388 Tear | Yes | |
| Series | GUIDE 6621 | |
| Standards/Approvals | CE Category 2, EN 16350:2014, Oeko-Tex (20.HCN.16056 HOHENSTEIN HTTI), REACH Compliant, EN 21420:2020, EN 388:2016, IEC 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand GUIDE GLOVES | ||
Product Type Protective Sleeve | ||
Material Polyester, Elastane, Nylon | ||
Reusable/Disposable Reusable | ||
Colour Black, Grey, Red | ||
Cuff Type Elastic Wrist | ||
Thumb Slot Yes | ||
Size M | ||
EN 388 Abrasion Yes | ||
EN 388 Blade Yes | ||
Resistance Features Cut Resistant | ||
EN 388 Tear Yes | ||
Series GUIDE 6621 | ||
Standards/Approvals CE Category 2, EN 16350:2014, Oeko-Tex (20.HCN.16056 HOHENSTEIN HTTI), REACH Compliant, EN 21420:2020, EN 388:2016, IEC 61340-5-1 | ||
Exempt
- COO (Country of Origin):
- CN
Cut protection sleeve, designed to protect the entire ARM from cuts. Equipped with a patented ergonomic thumbhole that allows the sleeve to stay firmly in place. Knitted in 13-gauge HXFIBR™. Level F cut protection. Ambidextrous. ESD and antistatic certified. Oeko-Tex compliant. Certified for food contact. Velcro fastening for better hold on the ARM.
EN 388: 3X4XF
EN 16350
ESD: IEC 61340-5-1
Food contact certified
Related links
- GUIDE GLOVES GUIDE 6621 Black Red Reusable Polyester Nylon Protective Sleeve, M
- GUIDE GLOVES GUIDE 6621 Black Grey Reusable Elastane Polyester Protective Sleeve, XL
- GUIDE GLOVES GUIDE 6621 Black Grey Reusable Nylon Elastane Protective Sleeve, L
- GUIDE GLOVES Guide 6621 Black Red Reusable Elastane Polyester Arm Protector, S
- Tegera TEGERA 70 Black Reusable Basalt Fibre Thread Polyester HPPE Protective Sleeve, M
- Tegera TEGERA 74 Yellow Reusable Elastane Polyester M
- GUIDE GLOVES GUIDE 372 Black Polyester High Performance Polyethylene, Fibreglass Protective
- GUIDE GLOVES Guide 370 Yellow Para Aramid High Performance Polyethylene, Elastane Protective
