GUIDE GLOVES GUIDE 6621 Black, Red, Grey Reusable Elastane, Nylon, Polyester Protective Sleeve, XL
- RS stock no.:
- 729-819
- Mfr. Part No.:
- Guide 6621 Taille XL
- Manufacturer:
- GUIDE GLOVES
Image representative of range
Subtotal (1 pack of 6 units)*
R 2 040,47
(exc. VAT)
R 2 346,54
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 2,040.47 | R 340.078 |
*price indicative
- RS stock no.:
- 729-819
- Mfr. Part No.:
- Guide 6621 Taille XL
- Manufacturer:
- GUIDE GLOVES
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUIDE GLOVES | |
| Material | Elastane, Nylon, Polyester | |
| Product Type | Protective Sleeve | |
| Reusable/Disposable | Reusable | |
| Colour | Black, Red, Grey | |
| Cuff Type | Elastic Wrist | |
| Thumb Slot | Yes | |
| Size | XL | |
| EN 388 Abrasion | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Cut Resistant | |
| EN 388 Tear | Yes | |
| Series | GUIDE 6621 | |
| Standards/Approvals | Oeko-Tex (20.HCN.16056 HOHENSTEIN HTTI), REACH Compliant, EN 16350:2014, CE Category 2, EN 21420:2020, IEC 61340-5-1, EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand GUIDE GLOVES | ||
Material Elastane, Nylon, Polyester | ||
Product Type Protective Sleeve | ||
Reusable/Disposable Reusable | ||
Colour Black, Red, Grey | ||
Cuff Type Elastic Wrist | ||
Thumb Slot Yes | ||
Size XL | ||
EN 388 Abrasion Yes | ||
EN 388 Blade Yes | ||
Resistance Features Cut Resistant | ||
EN 388 Tear Yes | ||
Series GUIDE 6621 | ||
Standards/Approvals Oeko-Tex (20.HCN.16056 HOHENSTEIN HTTI), REACH Compliant, EN 16350:2014, CE Category 2, EN 21420:2020, IEC 61340-5-1, EN 388:2016 | ||
Exempt
- COO (Country of Origin):
- CN
Cut-Resistant Sleeve
Designed to protect the entire ARM from cuts. Equipped with a patented ergonomic thumbhole to ensure the sleeve stays firmly in place. Knitted with 13-gauge HXFIBR™ yarn. Level F cut protection. Ambidextrous design. ESD and antistatic certified. Oeko-Tex compliant and food contact approved.
Velcro strap for secure and adjustable fit around the arm.
EN 388: 3X4XF
EN 16350
ESD: IEC 61340-5-1
Food contact certified
Related links
- GUIDE GLOVES GUIDE 6621 Black Grey Reusable Elastane Polyester Protective Sleeve, XL
- GUIDE GLOVES GUIDE 6621 Black Grey Reusable Nylon Elastane Protective Sleeve, L
- GUIDE GLOVES GUIDE 6621 Black Red Reusable Polyester Nylon Protective Sleeve, M
- GUIDE GLOVES Guide 6621 Black Red Reusable Elastane Polyester Arm Protector, S
- GUIDE GLOVES GUIDE 372 Black Fibreglass Nylon, Polyester Protective
- Tegera TEGERA 75 Yellow Reusable Elastane Stainless Steel Fibre Yarn XL
- GUIDE GLOVES Guide 370 Black Elastane Para Aramid, Steel Fibre Protective
- Tegera TEGERA 73 Black Reusable Stainless Steel Fibre Yarn Polyester XL
