Nichicon 220 μF Aluminium Electrolytic Capacitor 250V, Surface Snap-In - LGR2E221MELZ30 SMD
- RS stock no.:
- 832-199
- Mfr. Part No.:
- LGR2E221MELZ30
- Manufacturer:
- Nichicon
Image representative of range
Get a bulk buy discount
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
R 99,07
(exc. VAT)
R 113,93
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 02 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 18 | R 49.535 | R 99.07 | - |
| 20 - 98 | R 48.295 | R 96.59 | 2% |
| 100 - 198 | R 46.845 | R 93.69 | 5% |
| 200 + | R 44.97 | R 89.94 | 9% |
*price indicative
- RS stock no.:
- 832-199
- Mfr. Part No.:
- LGR2E221MELZ30
- Manufacturer:
- Nichicon
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 220μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 250V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Bulk | |
| Height | 30mm | |
| Length | 30mm | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 22mm | |
| Termination Type | Snap-In | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Width | 22mm | |
| Lifetime | 10000 h | |
| Tolerance ± | 20% | |
| Leakage Current | 700μA | |
| Series | LGR | |
| Automotive Standard | No | |
| Ripple Current | 1000mArms | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 220μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 250V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Bulk | ||
Height 30mm | ||
Length 30mm | ||
Package/Case SMD | ||
Minimum Operating Temperature -40°C | ||
Diameter 22mm | ||
Termination Type Snap-In | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Width 22mm | ||
Lifetime 10000 h | ||
Tolerance ± 20% | ||
Leakage Current 700μA | ||
Series LGR | ||
Automotive Standard No | ||
Ripple Current 1000mArms | ||
The Nichicon Aluminium electrolytic capacitor offers a robust solution for high-stability applications, featuring a snap-in Terminal design to facilitate easy integration into electronic circuits while ensuring long-term functionality.
Long life assurance withstanding 10,000 hours at 105°C
Rated voltage range of 200 to 450V, suitable for varied applications
Capacitance tolerance of ±20% at 120Hz, 20°C for predictable performance
Leakage current compliant to set specifications for reliability
Related links
- Nichicon 390 μF Aluminium Electrolytic Capacitor 250V, Surface Snap-In - LGR2E391MELB30 SMD
- Nichicon 150 μF Aluminium Electrolytic Capacitor 250V, Surface Snap-In - LGU2E151MELY SMD
- Nichicon 220 μF Aluminium Electrolytic Capacitor 250V, Surface Snap-In - LGU2E221MELY SMD
- Nichicon 1000 μF Aluminium Electrolytic Capacitor 250V, Surface Snap-In - LGU2E102MELC SMD
- Nichicon 1200 μF Aluminium Electrolytic Capacitor 250V, Surface Snap-In - LGG2E122MELC35 SMD
- Nichicon 10000 μF Aluminium Electrolytic Capacitor 80V, Surface Snap-In - LGY1K102MELZ25 SMD
- Nichicon 820 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGL2W821MELC50 SMD
- Nichicon 2200 μF Aluminium Electrolytic Capacitor 100V, Surface Snap-In - LGY2A222MELA50 SMD
