Nichicon 150 μF Aluminium Electrolytic Capacitor 250V, Surface Snap-In - LGU2E151MELY SMD

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

R 203,78

(exc. VAT)

R 234,35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
5 - 45R 40.756R 203.78
50 - 245R 39.738R 198.69
250 - 495R 38.546R 192.73
500 +R 37.004R 185.02

*price indicative

Packaging Options:
RS stock no.:
832-212
Mfr. Part No.:
LGU2E151MELY
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Aluminium Electrolytic Capacitor

Capacitance

150μF

Voltage

250V

Construction

Aluminium Electrolytic Capacitor

Mount Type

Surface

Packaging

Bulk

Height

25mm

Length

25mm

Package/Case

SMD

Minimum Operating Temperature

-40°C

Diameter

20mm

Termination Type

Snap-In

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

3000 h

Standards/Approvals

RoHS

Width

20mm

Ripple Current

790mArms

Tolerance ±

20%

Series

LGU

Automotive Standard

No

Leakage Current

580μA

The Nichicon Electrolytic capacitor offers reliable performance in various electronic applications, ensuring stability and efficiency. Ideal for long-term operation, it withstands high temperatures while maintaining consistent electrical characteristics.

Rated capacitance of 220μF provides robust energy storage

Rated voltage of 25V allows for use in a variety of circuits

Leakage current of 1.12mA ensures minimal energy waste

Designed for 105°C operation, enhancing longevity and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy