Nichicon 10000 μF Aluminium Electrolytic Capacitor 80V, Surface Snap-In - LGY1K102MELZ25 SMD
- RS stock no.:
- 832-141
- Mfr. Part No.:
- LGY1K102MELZ25
- Manufacturer:
- Nichicon
Image representative of range
Get a bulk buy discount
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
R 88,98
(exc. VAT)
R 102,32
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 02 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 18 | R 44.49 | R 88.98 | - |
| 20 - 98 | R 43.38 | R 86.76 | 2% |
| 100 - 198 | R 42.08 | R 84.16 | 5% |
| 200 + | R 40.395 | R 80.79 | 9% |
*price indicative
- RS stock no.:
- 832-141
- Mfr. Part No.:
- LGY1K102MELZ25
- Manufacturer:
- Nichicon
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 10000μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 80V | |
| Construction | Aluminium Electrolytic Capacitor | |
| Mount Type | Surface | |
| Packaging | Bulk | |
| Height | 25mm | |
| Length | 25mm | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 22mm | |
| Termination Type | Snap-In | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Width | 22mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 5000 h | |
| Series | LGY | |
| Leakage Current | 840μA | |
| Automotive Standard | No | |
| Ripple Current | 1300mArms | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 10000μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 80V | ||
Construction Aluminium Electrolytic Capacitor | ||
Mount Type Surface | ||
Packaging Bulk | ||
Height 25mm | ||
Length 25mm | ||
Package/Case SMD | ||
Minimum Operating Temperature -40°C | ||
Diameter 22mm | ||
Termination Type Snap-In | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Width 22mm | ||
Standards/Approvals RoHS | ||
Lifetime 5000 h | ||
Series LGY | ||
Leakage Current 840μA | ||
Automotive Standard No | ||
Ripple Current 1300mArms | ||
Tolerance ± 20% | ||
The Nichicon Aluminium electrolytic capacitor is designed for high reliability and dependable performance in demanding applications. It features a snap-in Terminal type and operates efficiently at temperatures up to 105°C.
Caters to a category temperature range of -40 to +105°C
Offers a rated voltage range of 16 to 100V
Provides a capacitance tolerance of ±20% at 120Hz
Supports long life assurance withstanding 5000 hours of ripple current
Related links
- Nichicon 2200 μF Aluminium Electrolytic Capacitor 80V, Surface Snap-In - LGU1K222MELA SMD
- Nichicon 2200 μF Aluminium Electrolytic Capacitor 80V, Surface Snap-In - LGU1K222MELB SMD
- Nichicon 1500 μF Aluminium Electrolytic Capacitor 80V, Surface Snap-In - LGU1K152MELZ SMD
- Nichicon 10000 μF Aluminium Electrolytic Capacitor 50V, Surface Snap-In - LGU1H103MELB SMD
- Nichicon 10000 μF Aluminium Electrolytic Capacitor 63V, Surface Snap-In - LGY1J103MELC50 SMD
- Nichicon 220 μF Aluminium Electrolytic Capacitor 250V, Surface Snap-In - LGR2E221MELZ30 SMD
- Nichicon 390 μF Aluminium Electrolytic Capacitor 250V, Surface Snap-In - LGR2E391MELB30 SMD
- Nichicon 150 μF Aluminium Electrolytic Capacitor 250V, Surface Snap-In - LGU2E151MELY SMD
