Nichicon 1000 μF Aluminium Electrolytic Capacitor 250V, Surface Snap-In - LGU2E102MELC SMD

Image representative of range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 bag of 2 units)*

R 304,97

(exc. VAT)

R 350,72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
2 - 8R 152.485R 304.97-
10 +R 148.675R 297.352%

*price indicative

Packaging Options:
RS stock no.:
832-211
Mfr. Part No.:
LGU2E102MELC
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

1000μF

Product Type

Aluminium Electrolytic Capacitor

Voltage

250V

Mount Type

Surface

Construction

Aluminium Electrolytic Capacitor

Packaging

Bulk

Height

40mm

Length

40mm

Package/Case

SMD

Minimum Operating Temperature

-40°C

Diameter

35mm

Termination Type

Snap-In

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

3000 h

Standards/Approvals

RoHS

Width

35mm

Automotive Standard

No

Series

LGU

Leakage Current

1.5mA

Ripple Current

2470mArms

Tolerance ±

20%

The Nichicon Aluminium electrolytic capacitor offers reliable performance for applications requiring stable capacitance and minimal leakage current. Designed for high ripple current capabilities, it ensures longevity and compliance with RoHS standards.

Operates effectively within a temperature range of -40 to +105°C

Rated capacitance of 1000μF with a voltage rating of 250V

Low leakage current, maintaining efficiency and stability

Endures up to 3000 hours of rated ripple current at 105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy