Nichicon 2200 μF Aluminium Electrolytic Capacitor 80V, Surface Snap-In - LGU1K222MELA SMD

Image representative of range

Get a bulk buy discount

Add 20 more to save R 35,30

View bulk pricing options

Subtotal (1 bag of 2 units)*

R 141,39

(exc. VAT)

R 162,60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
2 - 18R 70.695R 141.39-
20 - 98R 68.93R 137.86R 35,30
100 - 198R 66.86R 133.72R 383,50
200 +R 64.185R 128.37R 1 302,00

*price indicative

Packaging Options:
RS stock no.:
832-205
Mfr. Part No.:
LGU1K222MELA
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Aluminium Electrolytic Capacitor

Capacitance

2200μF

Voltage

80V

Mount Type

Surface

Construction

Aluminium Electrolytic Capacitor

Packaging

Bulk

Height

35mm

Length

35mm

Package/Case

SMD

Minimum Operating Temperature

-40°C

Diameter

25mm

Pin Count

2

Termination Type

Snap-In

Maximum Operating Temperature

105°C

Width

25mm

Standards/Approvals

RoHS

Lifetime

3000 h

Automotive Standard

No

Series

LGU

Ripple Current

2010mArms

Tolerance ±

20%

Leakage Current

1.25mA

The Nichicon Aluminium electrolytic capacitor offers reliable performance within a temperature range of -40 to +105°C, ensuring stability and endurance under various operating conditions.

Features a rated voltage of 35V and capacitance of 2200μF

Designed for high ripple current application with a maximum leakage current specification

Endures a lifespan of 3000 hours at 105°C under rated ripple current

Capacitance tolerance maintains ±20%, promoting consistent functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy