Klingspor A 960 TZ SPECIAL Aluminium Oxide, 125 mm x 1 mm Thick 25 Each

Subtotal (1 box of 25 units)*

R 82,00

(exc. VAT)

R 94,30

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +R 82.00R 3.28

*price indicative

RS stock no.:
952-296
Mfr. Part No.:
322181
Manufacturer:
Klingspor
Find similar products by selecting one or more attributes.
Select all

Brand

Klingspor

Product Type

Cutting Wheel

Disc Diameter

125mm

Thickness

1mm

Abrasive Material

Aluminium Oxide

Bore Diameter

22.23mm

Maximum Safe Speed

80m/s

Quantity Per Package

25Each

Standards/Approvals

EN 12413

Series

A 960 TZ SPECIAL

Material Cut

Stainless Steel, Steel

COO (Country of Origin):
PL
The Klingspor Cutting-off Wheel designed for efficient metal cutting applications, ensuring high performance and longevity in various engineering tasks. It delivers exceptional results across a range of materials, including stainless steel.

Free of iron, sulphur, and chlorine for optimal material integrity

Short cutting times paired with a long service life

Low thermal load reduces the risk of damage to materials

Minimised burr formation ensures cleaner cuts

Optimised bonding extends lifespan significantly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy